texas instruments comparators
Login / Register to access your benefits
Recently searched

    Texas Instruments Comparators

    307 Products showing for Texas Instruments Comparators

    Texas Instruments
    General Purpose
    Through Hole
    PDIP
    Dual, Single
    Open Collector/Emitter
    1
    0.165µs
    8
    5 → 28 V
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    19.56 x 6.92 x 4.57mm
    19.56mm
    6.92mm
    4.57mm
    -
    Texas Instruments
    Low Power
    Surface Mount
    SOT-23
    Dual
    Push-Pull
    1
    -
    5
    -
    2.92 x 1.6 x 1.02mm
    2.92mm
    1.6mm
    1.02mm
    80dB
    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    19.56 x 6.92 x 4.57mm
    19.56mm
    6.92mm
    4.57mm
    -
    Texas Instruments
    Differential
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    Dual Comparator
    Surface Mount
    SOIC
    Dual, Single
    CMOS, DTL, ECL, MOS, TTL
    2
    1.3µs
    8
    2 → 36 V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    8.64 x 3.91 x 1.45mm
    8.64mm
    3.91mm
    1.45mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector/Emitter
    1
    0.165µs
    8
    5 → 28 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    -
    Texas Instruments
    General Purpose
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Complementary
    1
    -
    8
    5 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    97dB
    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    2
    1.3µs
    8
    3 → 28 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    -
    Texas Instruments
    Low Power
    Surface Mount
    SOT-23
    Dual, Single
    Open Collector
    1
    -
    5
    2.2 → 36 V
    3.05 x 1.75 x 1.3mm
    3.05mm
    1.75mm
    1.3mm
    -
    Texas Instruments
    Low Power
    Surface Mount
    SOIC
    Single
    Open Drain
    4
    2.5µs
    14
    5 V
    8.65 x 3.91 x 1.58mm
    8.65mm
    3.91mm
    1.58mm
    84dB
    Texas Instruments
    Quad Differential
    Through Hole
    PDIP
    Dual, Single
    CMOS, MOS, TTL
    4
    1.3µs
    14
    2 → 30 V
    -
    -
    -
    -
    -
    Texas Instruments
    Differential
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    19.3 x 6.35 x 4.57mm
    19.3mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    Low Power
    Surface Mount
    SOT-23
    Single
    Open Drain
    1
    -
    6
    3 V, 5 V
    2.9 x 1.6 x 1.15mm
    2.9mm
    1.6mm
    1.15mm
    74dB
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    8.65 x 3.91 x 1.58mm
    8.65mm
    3.91mm
    1.58mm
    -
    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    CMOS, MOS, Open Collector, TTL
    4
    1.3µs
    14
    36 V
    -
    -
    -
    -
    -
    Texas Instruments
    Dual
    -
    PDIP
    Single
    Open Collector
    2
    -
    8
    5 V
    -
    -
    -
    -
    -
    Texas Instruments
    High Speed
    Through Hole
    PDIP
    Dual
    TTL
    2
    0.02µs
    14
    -
    19.56 x 6.35 x 3.429mm
    19.56mm
    6.35mm
    3.43mm
    -
    Results per page