Compare Product Details |
|---|
In Stock
Subtotal 1 unit (supplied in a tube) Kr. 84,43(exc. VAT) Kr. 84,43/unit | Microchip | - | Microcontroller | PIC18F4480 | PDIP | - | - | 44 | PIC | 8bit | CAN, I2C, SPI, USART | 16kB | - | 40MHz | - | 768bit | 5.5V | - | 2 | 32kB | - | -40°C | - | 36 | 125°C | - | - | - | ISO/TS-16949, RoHS | - | 2V | - | - | - | - | - |
In Stock
Subtotal (1 unit) Kr. 195,17(exc. VAT) Kr. 195,17/unit | Infineon | - | Microcontroller | TC275 | LQFP | Surface | - | 176 | TriCore | 64bit | 4 Wire, CAN, SPI | 4MB | - | 200MHz | - | 472kB | 5.5V | - | - | - | 1.48W | -40°C | - | - | 150°C | 1.6mm | 26mm | - | No | 26mm | 0V | - | - | - | - | - |
Last RS stock
Subtotal 1 unit (supplied in a tray) Kr. 140,71(exc. VAT) Kr. 140,71/unit | Microchip | - | Microcontroller | AT32UC3A | LQFP | Surface | - | 144 | AVR32 | 32bit | UART, SPI, CAN, 3 Wire, 2 Wire | 256kB | - | 66MHz | - | 64kB | 3.3V | - | - | - | - | -40°C | - | - | 85°C | 1.45mm | 20.1mm | - | No | 20.1mm | 1.8V | - | - | - | - | - |
In Stock
Subtotal (1 unit) Kr. 89,80(exc. VAT) Kr. 89,80/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | TFBGA | Surface | - | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, IIC, USB, SPI, SDM, SAI, IIS | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | - | -40°C | - | 135 | 125°C | 1.7mm | 9mm | - | RoHS | 9mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 147,35(exc. VAT) Kr. 147,35/unit | STMicroelectronics | - | Microcontroller | STM32F72 | LQFP | Surface | - | 64 | ARM Cortex M7 | 32bit | SDM, USB, USART, UART, SPI, SAI, CAN, I2C, I2S | 512kB | 2 x 12 Bit | 216MHz | - | 256kB | 3.6V | - | - | - | 881mW | -40°C | - | 140 | 85°C | 1.45mm | 10mm | - | RoHS | 10mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 496,84(exc. VAT) Kr. 496,84/unit | Infineon | - | Microcontroller | TC297 | LFBG | Surface | - | 292 | TriCore | 32bit | CAN, SPI, 4 Wire | 8MB | - | 300MHz | - | 728kB | 5.5V | - | - | - | 2.14W | -40°C | - | - | 125°C | 1.7mm | 17mm | - | No | 17mm | 0V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 500 units) Kr. 70 372,50(exc. VAT) Kr. 140,745/unit | Infineon | - | Microcontroller | TC275 | LQFP | Surface | - | 176 | TriCore | 64bit | 4 Wire, CAN, SPI | 4MB | - | 200MHz | - | 472kB | 5.5V | - | - | - | 1.48W | -40°C | - | - | 150°C | 1.6mm | 26mm | - | No | 26mm | 0V | - | - | - | - | - |
In Stock
Subtotal (1 tray of 90 units) Kr. 16 074,09(exc. VAT) Kr. 178,601/unit | Infineon | - | Microcontroller | XMC4000 | LFBGA | Surface | - | 100 | ARM Cortex M4 | 32bit | SDM, UART, IIS, SPI, Ethernet, IIC, EtherCAT, LIN, USB 2.0, EBU, CAN | 2.048MB | 2 Channels | 144MHz | - | 352kB | - | - | - | - | - | -40°C | - | - | 125°C | - | 22mm | - | RoHS | 22mm | - | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 135,45(exc. VAT) Kr. 135,45/unit | Microchip | - | Microcontroller | SAMA5D3 | LFBGA | Surface | - | 324 | ARM Cortex A5 | 32bit | SPI, CAN, UART | 160kB | - | 536MHz | - | 128kB | 1.08V | - | - | - | - | -40°C | - | 160 | 85°C | 1.1mm | 15.05mm | - | No | 15.05mm | 1.32V | - | - | - | - | - |
In Stock Infineon, 32 bit ARM 32 Bit Cortex M4, XMC4000 Microcontroller, 144 MHz, 2048kB FLASH, 144-Pin LFBGA
Subtotal 1 unit (supplied in a tray) Kr. 310,94(exc. VAT) Kr. 310,94/unit | Infineon | - | Microcontroller | XMC4000 | LFBGA | Surface | - | 144 | ARM 32 Bit Cortex M4 | 32bit | USB, IIC, UART, SPI, LIN, USIC, IIS, CAN, USART | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | - | -40°C | - | 119 | 125°C | 1.4mm | 20mm | - | RoHS | 20mm | 3.13V | - | - | - | - | - |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 113,71(exc. VAT) Kr. 113,71/unit | Microchip | - | Microcontroller | AT89C51CC03 | VQFP | Surface | - | 64 | 80C51 | 8bit | CAN | 64kB | - | 40MHz | - | 2kB | 5.5V | - | - | 2.05kB | 1W | -40°C | - | 36 | 85°C | 1.45mm | 10.1mm | - | RoHS | 10.1mm | 3V | - | - | - | - | - |
In Stock STMicroelectronics, 16 bit ARM Cortex A7, STM32MP1 Microcontroller, 1 GHz, 168kB SRAM, 289-Pin TFBGA
Subtotal 1 unit (supplied in a tray) Kr. 83,86(exc. VAT) Kr. 83,86/unit | STMicroelectronics | - | Microcontroller | STM32MP1 | TFBGA | Surface | - | 289 | ARM Cortex A7 | 16bit | USB, CAN, SPI, IIC, Ethernet, IIS, SAI, SDM | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | - | -40°C | - | 135 | 125°C | 1.7mm | 9mm | - | RoHS | 9mm | 1.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 160 units) Kr. 5 138,24(exc. VAT) Kr. 32,114/unit | Renesas Electronics | - | Microcontroller | RX24T | LQFP | Surface | - | 64 | RX | 32bit | CAN, I2C, SCI | 256kB | 2 x 8 Bit | 80MHz | - | 16kB | 5.5V | - | 4 | - | 570mW | -40°C | - | - | 85°C | 1.7mm | 10mm | - | No | 10mm | 2.7V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 160 units) Kr. 11 292,00(exc. VAT) Kr. 70,575/unit | Renesas Electronics | - | Microcontroller | RA4 | LQFP | Surface | - | 64 | ARM Cortex M4 | 32bit | CAN, IIC, SCI, SPI, SSIE, USB | 256, 256kB | - | 48MHz | - | 32kB | 5.5V | - | 2 | 4GB | - | -40°C | - | 84 | 105°C | 1.7mm | 10mm | - | CAN 2.0A/2.0B, ISO/IEC 7816-3, USB 2.0 | 10mm | 1.6V | - | - | - | - | - |
Temporarily out of stock Renesas Electronics, 32 bit ARM Cortex M33, RA4E1 Microcontroller, 100 MHz, 512kB FLASH, 64-Pin LQFP
Subtotal (1 tray of 160 units) Kr. 4 705,76(exc. VAT) Kr. 29,411/unit | Renesas Electronics | - | Microcontroller | RA4E1 | LQFP | Surface | - | 64 | ARM Cortex M33 | 32bit | USB, CAN, SCI, SPI | 512kB | 1 x 12 Bit | 100MHz | - | 8kB | 3.6V | - | - | - | - | -40°C | - | 43 | 85°C | 1.4mm | 10.1mm | - | No | 10.1mm | 2.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 4000 units) Kr. 108 724,00(exc. VAT) Kr. 27,181/unit | Microchip | - | ARM Microcontroller | PIC32CM | VQFN | Surface | - | 48 | PIC32 | 72bit | CAN, I2C, SPI | 512kB | - | 200MHz | - | 128kB | 3.6V | - | 2 | 32kB | - | -40°C | - | 36 | 125°C | 0.9mm | 7mm | - | IEC 61508 | 7mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 unit) Kr. 210,84(exc. VAT) Kr. 210,84/unit | Infineon | - | Microcontroller | XMC4000 | LQFP | Surface | - | 144 | ARM Cortex M4 | 32bit | USIC, USB, USART, IIS, IIC, CAN, UART, SPI, LIN | 2048kB | - | 144MHz | - | 352kB | 3.63V | - | - | - | - | -40°C | - | 119 | 85°C | 1mm | 14mm | - | RoHS | 14mm | 3.13V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) Kr. 277,26(exc. VAT) Kr. 277,26/unit | Renesas Electronics | - | Microcontroller | SH7267 | LFQFP | Surface | - | 176 | SH2A-FPU | 32bit | USB, CAN | 0bit | - | 144MHz | - | 1600kB | 3.6V | - | - | - | - | -20°C | - | 104 | 85°C | 1.7mm | 24mm | - | RoHS Compliant | 24mm | 3V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 1200 units) Kr. 30 476,40(exc. VAT) Kr. 25,397/unit | Microchip | - | ARM Microcontroller | PIC32CM | TQFP | Surface | - | 64 | PIC32 | 72bit | CAN, I2C, SPI | 512kB | - | 200MHz | - | 128kB | 3.6V | - | 2 | 32kB | - | -40°C | - | 50 | 85°C | 1.2mm | 12mm | - | IEC 61508 | 12mm | 1.71V | - | - | - | - | - |
In Stock
Subtotal (1 tube of 47 units) Kr. 1 129,128(exc. VAT) Kr. 24,024/unit | Microchip | - | Microcontroller | PIC18(L)F25/26K83 | SSOP | - | - | 28 | PIC | 8bit | I2C, UART, SPI, DMX, LIN, CAN | 64kB | 5 Bit | 64MHz | - | 4kB | 5.5V | - | 2 | 64kB | - | -40°C | - | 25 | 125°C | - | - | - | RoHS | - | 1.8V | - | - | - | - | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy