- RS Stock No. 893-8209P
- Mfr. Part No. PIC16F877-20I/L
Subtotal 1 unit (supplied in a tube) Kr. 125,61(exc. VAT)Kr. 125,61/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 1.8V |
|
- RS Stock No. 264-322P
- Mfr. Part No. ML62Q1700-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 104,45(exc. VAT)Kr. 20,89/unit | ROHM | Microcontroller | ML62Q1700 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 32kB | 8 Bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 251-5636P
- Mfr. Part No. PIC16F17146-I/6N
Subtotal 5 units (supplied in a tube) Kr. 52,62(exc. VAT)Kr. 10,524/unit | Microchip | Microcontroller | PIC16F171 | VQFN | Surface | 20 | PIC | 8bit | SPI, EUSART, I2C | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 17 | 85°C | - | - | RoHS Compliant | - | 2.5V |
|
- RS Stock No. 233-3063P
- Mfr. Part No. STM32L073CZT6
Subtotal 1 unit (supplied in a tray) Kr. 70,58(exc. VAT)Kr. 70,58/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 192kB | 2 x 12 Bit | 32MHz | - | 20kB | 3.6V | 2 | - | 370mW | -40°C | 84 | 125°C | 1.6mm | 9mm | No | 9mm | 1.65V |
|
- RS Stock No. 242-5397P
- Mfr. Part No. PIC24FJ64GU202-I/ML
Subtotal 5 units (supplied in a tube) Kr. 107,76(exc. VAT)Kr. 21,552/unit | Microchip | Microcontroller | PIC | QFN | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 791-7784P
- Mfr. Part No. STM8S103F2M6TR
Subtotal 5 units (supplied on a continuous strip) Kr. 129,04(exc. VAT)Kr. 25,808/unit | STMicroelectronics | Microcontroller | STM8S | SOIC | Surface | 20 | STM8 | 8bit | SCI | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 800mW | -40°C | 24 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2V |
|
- RS Stock No. 772-6493P
- Mfr. Part No. R5S72640W144FP#U0
Subtotal 1 unit (supplied in a tray) Kr. 221,72(exc. VAT)Kr. 221,72/unit | Renesas Electronics | - | - | LFQFP | - | 208 | SH2A-FPU | 32bit | - | - | - | - | 144MHz | 1.088 MB | - | - | - | - | -20 °C | - | +85 °C | 1.4mm | 28mm | - | 28mm | - |
|
- RS Stock No. 231-7763P
- Mfr. Part No. R7FA6E10F2CFP#AA0
Subtotal 1 unit (supplied in a tray) Kr. 82,18(exc. VAT)Kr. 82,18/unit | Renesas Electronics | Microcontroller | RA6E1 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 1.024MB | 1 x 12 Bit | 200MHz | - | 256kB | 3.6V | - | - | - | -40°C | 75 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 242-5100P
- Mfr. Part No. PIC16F15245-I/REB
Subtotal 10 units (supplied in a tray) Kr. 60,86(exc. VAT)Kr. 6,086/unit | Microchip | Microcontroller | PIC16 | VQFN | Surface Mount | 20 | PIC | 8bit | - | 14kB | 5 bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | No | - | 2.5V |
|
- RS Stock No. 715-4460P
- Mfr. Part No. PIC18LF26K22-I/ML
Subtotal 1 unit (supplied in a tube) Kr. 37,18(exc. VAT)Kr. 37,18/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 3.9kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 880μm | 6mm | No | 6mm | 1.8V |
|
- RS Stock No. 133-1625P
- Mfr. Part No. ATTINY28L-4PU
Subtotal 5 units (supplied in a tube) Kr. 52,25(exc. VAT)Kr. 10,45/unit | Microchip | - | - | PDIP | - | 28 | AVR | 8bit | - | 2 kB | - | - | 4MHz | 30 B | - | - | - | - | -40 °C | - | +85 °C | 4.06mm | 34.79mm | - | 7.49mm | - |
|
- RS Stock No. 264-8063P
- Mfr. Part No. PIC18F24Q10-I/SS
Subtotal 5 units (supplied in a tube) Kr. 48,85(exc. VAT)Kr. 9,77/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | - | - | 16kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 126-2499P
- Mfr. Part No. R5F564MGDDFC#V1
Subtotal 1 unit (supplied in a tray) Kr. 165,80(exc. VAT)Kr. 165,80/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 201-4505P
- Mfr. Part No. STM32MP153DAB1
Subtotal 1 unit (supplied in a tray) Kr. 161,30(exc. VAT)Kr. 161,30/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.29mm | 16mm | FBI | 16mm | 1.71V |
|
- RS Stock No. 252-8621
- Mfr. Part No. CC1310F128RHBT
Subtotal (1 unit) Kr. 80,19(exc. VAT)Kr. 80,19/unit | Texas Instruments | Wireless Microcontroller | CC13xx | VQFN | Surface | 32 | ARM Cortex M3 | - | - | 128kB | - | 32.8kHz | - | - | 4.1V | - | - | - | -40°C | 15 | 85°C | - | - | RoHS | 5mm | -0.3V |
|
- RS Stock No. 467-1640P
- Mfr. Part No. PIC16F877-20/P
Subtotal 1 unit (supplied in a tube) Kr. 85,11(exc. VAT)Kr. 85,11/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 233-3073P
- Mfr. Part No. STM32L471VET6TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 103,42(exc. VAT)Kr. 103,42/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.6mm | 16mm | No | 16mm | 1.71V |
|
- RS Stock No. 905-3044P
- Mfr. Part No. PIC16F18855-I/ML
Subtotal 5 units (supplied in a tube) Kr. 78,94(exc. VAT)Kr. 15,788/unit | Microchip | Microcontroller | PIC16F18855 | QFN | Surface | 28 | PIC | 8bit | I2C, EUSART, SPI | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 6.1mm | RoHS | 6.1mm | 1.8V |
|
- RS Stock No. 234-7141P
- Mfr. Part No. R5F51308ADFP#30
Subtotal 1 unit (supplied in a tray) Kr. 60,86(exc. VAT)Kr. 60,86/unit | Renesas Electronics | Microcontroller | RX130 | LQFP | Surface | 100 | RX | 32bit | - | 512kB | 2 x 8 Bit | 32MHz | - | 48kB | 5.5V | 2 | - | - | -40°C | - | 85°C | 1.7mm | 14mm | No | 14mm | 1.8V |
|
- RS Stock No. 210-8301P
- Mfr. Part No. STM32WL55CCU6
Subtotal 2 units (supplied in a tray) Kr. 210,61(exc. VAT)Kr. 105,305/unit | STMicroelectronics | Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 64kB | 2 x 12 Bit | 48MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | - | 105°C | 600μm | 7.1mm | No | 7.1mm | 1.8V |