- RS Stock No. 757-8301P
- Mfr. Part No. R5F21324CDSP#U0
Subtotal 2 units (supplied in a tray) Kr. 51,08(exc. VAT)Kr. 25,54/unit | Renesas Electronics | Microcontroller | R8C/32C | LSSOP | Surface | 20 | R8C | 16bit | - | 16kB | - | 20MHz | - | 1.5kB | 5.5V | 2 | - | 500mW | -40°C | 31 | 85°C | 1.15mm | 6.6mm | No | 4.5mm | 2.7V |
|
- RS Stock No. 210-9074P
- Mfr. Part No. STM32WB5MMGH6TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 129,84(exc. VAT)Kr. 129,84/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | SIPLGA | Surface | 86 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 1MB | - | 64MHz | - | 256kB | 3.6V | 6 | - | - | -40°C | - | 85°C | 1.38mm | 7.38mm | RoHS3, REACH | 11.08mm | 1.8V |
|
- RS Stock No. 739-6960P
- Mfr. Part No. UPD78F1146AGK-GAJ-AX
Subtotal 1 unit (supplied in a tray) Kr. 92,55(exc. VAT)Kr. 92,55/unit | Renesas Electronics | Microcontroller | UPD78 | LQFP | Surface | 64 | 78K0R | 16bit | - | 256kB | - | 20MHz | - | 12kB | 5.5V | 2 | - | - | -40°C | - | 85°C | 1.4mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 789-3284P
- Mfr. Part No. R5F5631ADDFP
Subtotal 1 unit (supplied in a tray) Kr. 247,18(exc. VAT)Kr. 247,18/unit | Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 100 | RX | 32bit | - | 768kB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 78 | 85°C | 1.4mm | 13.9mm | No | 13.9mm | 2.7V |
|
- RS Stock No. 666-9725P
- Mfr. Part No. dsPIC33FJ64MC706A-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 80,88(exc. VAT)Kr. 80,88/unit | Microchip | Digital Signal Processor | dsPIC33F | TQFP | Surface | 64 | dsPIC | 16bit | QEI | 64kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 666-8911P
- Mfr. Part No. PIC18F2221-I/SS
Subtotal 1 unit (supplied in a tube) Kr. 38,90(exc. VAT)Kr. 38,90/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 4kB, 256kB | - | 40MHz | - | 512bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 4.2V |
|
- RS Stock No. 379-2932P
- Mfr. Part No. PIC16F84A-20/P
Subtotal 1 unit (supplied in a tube) Kr. 56,97(exc. VAT)Kr. 56,97/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 20MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 772-6263P
- Mfr. Part No. R5F100MLAFA#V0
Subtotal 1 unit (supplied in a tray) Kr. 49,85(exc. VAT)Kr. 49,85/unit | Renesas Electronics | - | - | LQFP | - | 80 | RL78 | 16bit | - | 8 kB, 512 kB | - | - | 32MHz | 32 kB | - | - | - | - | -40 °C | - | +85 °C | 1.45mm | 14.2mm | - | 14.2mm | - |
|
- RS Stock No. 761-8661P
- Mfr. Part No. STM32F051K8U6
Subtotal 5 units (supplied in a tray) Kr. 175,03(exc. VAT)Kr. 35,006/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | No | 5.1mm | 2V |
|
- RS Stock No. 714-7686P
- Mfr. Part No. STM32F103RDT6
Subtotal 1 unit (supplied in a tray) Kr. 79,39(exc. VAT)Kr. 79,39/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 384kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
|
- RS Stock No. 111-6471P
- Mfr. Part No. STM32F769BIT6
Subtotal 1 unit (supplied in a tray) Kr. 273,42(exc. VAT)Kr. 273,42/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 1.05W | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.7V |
|
- RS Stock No. 193-9850P
- Mfr. Part No. STM32G031K8T6
Subtotal 5 units (supplied in a tray) Kr. 148,95(exc. VAT)Kr. 29,79/unit | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 1.7V |
|
- RS Stock No. 352-107P
- Mfr. Part No. ATTINY10-TSHR
Subtotal 10 units (supplied on a continuous strip) Kr. 35,33(exc. VAT)Kr. 3,533/unit | Microchip | Microcontroller | AVR | SOT-23 | Surface Mount | 6 | 8 Bit MCU | 8bit | SPI | 1kB | - | 12MHz | - | 32bit | 5.5V | - | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 192-1325P
- Mfr. Part No. STM32F031G6U7
Subtotal 5 units (supplied in a tray) Kr. 154,44(exc. VAT)Kr. 30,888/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 169mW | -40°C | - | 105°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
|
- RS Stock No. 196-2034P
- Mfr. Part No. STM32F413RGT6
Subtotal 1 unit (supplied in a tray) Kr. 97,01(exc. VAT)Kr. 97,01/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 426mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 192-0967P
- Mfr. Part No. STM32F051R8T6
Subtotal 5 units (supplied in a tray) Kr. 318,49(exc. VAT)Kr. 63,698/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 328-1864P
- Mfr. Part No. PIC12C671-04/SM
Subtotal 1 unit (supplied in a tube) Kr. 27,34(exc. VAT)Kr. 27,34/unit | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | - | 1.75kB | - | 4MHz | - | 128bit | 5.5V | - | - | 700mW | 0°C | 5 | 70°C | 1.78mm | 5.33mm | RoHS | 5.38mm | 3V |
|
- RS Stock No. 236-8914P
- Mfr. Part No. PIC16F819-I/SS
Subtotal 1 unit (supplied in a tube) Kr. 39,58(exc. VAT)Kr. 39,58/unit | Microchip | Microcontroller | PIC | SOP | Surface | 20 | PIC | 8bit | SPI, I2C | 3.5kB | - | 20MHz | - | 256bit | 5.5V | - | - | - | -40°C | 16 | 85°C | - | 10.2mm | RoHS Compliant | 5.3mm | 2.5V |
|
- RS Stock No. 133-1740P
- Mfr. Part No. ATXMEGA64D4-AU
Subtotal 2 units (supplied in a tray) Kr. 79,84(exc. VAT)Kr. 39,92/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, TWI, SPI, PDI | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 901-6048P
- Mfr. Part No. R5F1007AANA#U0
Subtotal 4 units (supplied in a tray) Kr. 76,53(exc. VAT)Kr. 19,133/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |