- RS Stock No. 210-8797P
- Mfr. Part No. STM32WLE5CBU6
Subtotal 2 units (supplied in a tray) Kr. 112,46(exc. VAT)Kr. 56,23/unit | STMicroelectronics | Wireless Microcontroller | STM32WL | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 64kB | 3.6V | 2 | - | 392mW | -40°C | 29 | 105°C | 600μm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 122-5478P
- Mfr. Part No. R5F101BGANA#U0
Subtotal 2 units (supplied in a tray) Kr. 81,15(exc. VAT)Kr. 40,575/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 199-5367P
- Mfr. Part No. ATMEGA324PB-AN
Subtotal 5 units (supplied in a tray) Kr. 115,32(exc. VAT)Kr. 23,064/unit | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | AVR | 8bit | - | 8kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 39 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.8V |
|
- RS Stock No. 666-8719P
- Mfr. Part No. PIC16F88-I/SS
Subtotal 1 unit (supplied in a tube) Kr. 50,79(exc. VAT)Kr. 50,79/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | SPI | 7.168kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 264-8139P
- Mfr. Part No. PIC18LF4320-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 94,49(exc. VAT)Kr. 94,49/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 467-1189P
- Mfr. Part No. PIC16C73B-20/SP
Subtotal 1 unit (supplied in a tube) Kr. 72,30(exc. VAT)Kr. 72,30/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |
|
- RS Stock No. 901-5174P
- Mfr. Part No. R5F21334CNFP#V2
Subtotal 2 units (supplied in a tray) Kr. 80,15(exc. VAT)Kr. 40,075/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 828-4177P
- Mfr. Part No. UPD78F1503AGC(R)-UEU-AX
Subtotal 1 unit (supplied in a tray) Kr. 47,88(exc. VAT)Kr. 47,88/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 236-8940P
- Mfr. Part No. PIC18F27Q43-I/SP
Subtotal 5 units (supplied in a tube) Kr. 128,36(exc. VAT)Kr. 25,672/unit | Microchip | Microcontroller | PIC | DIP | Through Hole | 28 | PIC | 8bit | - | 128kB | 5 bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.62mm | 2.5V |
|
- RS Stock No. 686-8596P
- Mfr. Part No. STM32F103ZET6
Subtotal 1 unit (supplied in a tray) Kr. 124,35(exc. VAT)Kr. 124,35/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 242-5362P
- Mfr. Part No. PIC16F15244-I/P
Subtotal 5 units (supplied in a tube) Kr. 72,76(exc. VAT)Kr. 14,552/unit | Microchip | Microcontroller | PIC16 | PDIP | Surface | 20 | PIC | 8bit | SPI, I2C, EUSART, ICSP | 7kB | 5 bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | 2mm | 15.24mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 862-346P
- Mfr. Part No. PIC16F18046T-E/SS
Subtotal 2 units (supplied on a continuous strip) Kr. 29,40(exc. VAT)Kr. 14,70/unit | Microchip | Microcontroller | PIC16F18076 | SSOP | Surface Mount | 20 | 8 Bit CPU | 8bit | I2C | 28kB | 1x 8-bit DAC | 32MHz | - | 2048bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 125°C | 1.75mm | 7.2mm | RoHS | 5.3mm | 1.8V |
|
- RS Stock No. 274-4237P
- Mfr. Part No. PIC16F18046-I/SS
Subtotal 5 units (supplied in a tube) Kr. 43,84(exc. VAT)Kr. 8,768/unit | Microchip | Microcontroller | PIC16 | SSOP | PCB | 20 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 133-1733P
- Mfr. Part No. ATXMEGA384D3-AU
Subtotal 1 unit (supplied in a tray) Kr. 95,30(exc. VAT)Kr. 95,30/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | USART, TWI, SPI, PDI | 384kB | - | 32MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 901-5607P
- Mfr. Part No. R5F2L387CNFP#V2
Subtotal 2 units (supplied in a tray) Kr. 91,47(exc. VAT)Kr. 45,735/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 666-9608P
- Mfr. Part No. PIC24HJ64GP502-I/SO
Subtotal 1 unit (supplied in a tube) Kr. 65,44(exc. VAT)Kr. 65,44/unit | Microchip | Microcontroller | PIC24HJ | SOIC | Surface | 28 | PIC | 16bit | - | 64kB | 1 x 4 Bit | 40MIPS | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 3V |
|
- RS Stock No. 215-102P
- Mfr. Part No. STM32WB06KCV6TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 33,18(exc. VAT)Kr. 33,18/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ARIB STD-T66, Bluetooth SIG v5.4, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 5mm | 1.7V |
|
- RS Stock No. 428-474P
- Mfr. Part No. FT906Q-C-T
Subtotal 1 unit (supplied in a tray) Kr. 154,55(exc. VAT)Kr. 154,55/unit | Bridgetek | Microcontroller | FT906 | QFN | Surface | 76 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 900μm | - | RoHS | 9mm | - |
|
- RS Stock No. 233-3068P
- Mfr. Part No. STM32L452RCI6
Subtotal 1 unit (supplied in a tray) Kr. 60,86(exc. VAT)Kr. 60,86/unit | STMicroelectronics | Microcontroller | STM32L4 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 308mW | -40°C | 83 | 125°C | 600μm | 5mm | No | 5mm | 1.71V |
|
- RS Stock No. 126-2489P
- Mfr. Part No. R5F563TEDDFA#V0
Subtotal 1 unit (supplied in a tray) Kr. 96,80(exc. VAT)Kr. 96,80/unit | Renesas Electronics | - | - | LQFP | - | 120 | RX | 32bit | - | 512 kB | - | - | 100MHz | 48 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 16.1mm | - | 16.1mm | - |