- RS Stock No. 742-1195P
- Mfr. Part No. PIC24FV32KA302-I/SP
Subtotal 1 unit (supplied in a tube) Kr. 46,90(exc. VAT)Kr. 46,90/unit | Microchip | Microcontroller | PIC24FV | SPDIP | Through Hole | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 3.81mm | 35.56mm | No | 0.3in | 2V |
|
- RS Stock No. 199-5392P
- Mfr. Part No. PIC16F716T-I/SO
Subtotal 5 units (supplied on a continuous strip) Kr. 82,37(exc. VAT)Kr. 16,474/unit | Microchip | Microcontroller | PIC16F | SOIC | Through Hole | 18 | PIC | 8bit | SPI | 8kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 13 | 85°C | 2.35mm | 11.55mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 772-6257P
- Mfr. Part No. R5F100LLAFA#V0
Subtotal 1 unit (supplied in a tray) Kr. 46,56(exc. VAT)Kr. 46,56/unit | Renesas Electronics | - | - | LQFP | - | 64 | RL78 | 16bit | - | 8 kB, 512 kB | - | - | 32MHz | 32 kB | - | - | - | - | -40 °C | - | +85 °C | 1.4mm | 12mm | - | 12mm | - |
|
- RS Stock No. 151-386P
- Mfr. Part No. STM8S207K8T6CTR
Subtotal 2 units (supplied on a continuous strip) Kr. 109,60(exc. VAT)Kr. 54,80/unit | STMicroelectronics | Microcontroller | STM8 | LQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 64kB | - | 16MHz | - | 6kB | 5.5V | - | - | - | -40°C | 68 | 85°C | 7mm | 7mm | RoHS | 9mm | 2.95V |
|
- RS Stock No. 192-7215P
- Mfr. Part No. R7FA4M1AB3CFP#AA0
Subtotal 2 units (supplied in a tray) Kr. 164,49(exc. VAT)Kr. 82,245/unit | Renesas Electronics | Microcontroller | RA4M1 | LQFP | Surface | 100 | ARM Cortex M4 | - | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.7mm | 14mm | No | 14mm | 1.6V |
|
- RS Stock No. 177-3813P
- Mfr. Part No. ATSAMD21G18A-MU
Subtotal 5 units (supplied in a tray) Kr. 176,26(exc. VAT)Kr. 35,252/unit | Microchip | Microcontroller | ATSAMD | QFN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 900μm | 7mm | No | 7mm | 1.62V |
|
- RS Stock No. 229-4923P
- Mfr. Part No. PIC16F15276-I/PT
Subtotal 5 units (supplied in a tray) Kr. 46,58(exc. VAT)Kr. 9,316/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 40 | PIC | 8bit | - | 28kB | 2 x 10 Bit | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 35 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 810-7645P
- Mfr. Part No. STM32F302CCT6
Subtotal 2 units (supplied in a tray) Kr. 138,65(exc. VAT)Kr. 69,325/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 1 x 12 Bit | 72MHz | - | 40kB | 3.6V | 4 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 261-5057P
- Mfr. Part No. STM32MP135DAE7
Subtotal 1 unit (supplied in a tray) Kr. 111,20(exc. VAT)Kr. 111,20/unit | STMicroelectronics | Microcontroller | Arm Cortex-A7 | LFBGA | Surface | 289 | ARM Cortex A7 | 16bit | USB, SPI, SDM, SAI, IIS, IIC, Ethernet, CAN | - | - | 800MHz | - | 448kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 14mm | RoHS | 14mm | 1.7V |
|
- RS Stock No. 196-2022P
- Mfr. Part No. STM32F302K8U6
Subtotal 5 units (supplied in a tray) Kr. 366,54(exc. VAT)Kr. 73,308/unit | STMicroelectronics | Microcontroller | STM32F3 | UFQFPN | Surface | 32 | ARM Cortex M4 | 32bit | - | 64kB | 1 x 12 Bit | 72MHz | - | 16kB | 3.6V | 4 | - | 540mW | -40°C | - | 85°C | 550μm | 5.1mm | No | 5.1mm | 2V |
|
- RS Stock No. 272-7748P
- Mfr. Part No. R5F526TFDGFL#30
Subtotal 1 unit (supplied in a tray) Kr. 91,32(exc. VAT)Kr. 91,32/unit | Renesas Electronics | Microcontroller | RX26T | LFQFP | Surface | 48 | RXv3 | 32bit | - | 512kB | 12 bit | 120MHz | - | 64kB | 5.5V | 6 | - | - | -40°C | 83 | 105°C | - | - | ISO11898-1:2015, IEC60730 | - | 2.7V |
|
- RS Stock No. 742-1182P
- Mfr. Part No. PIC24FV32KA302-I/ML
Subtotal 1 unit (supplied in a tube) Kr. 43,36(exc. VAT)Kr. 43,36/unit | Microchip | Microcontroller | PIC24FV | QFN | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | 64MB | - | -40°C | - | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 279-8012P
- Mfr. Part No. R7FA8M1AHECBD#UC0
Subtotal 1 unit (supplied in a tray) Kr. 219,52(exc. VAT)Kr. 219,52/unit | Renesas Electronics | Microcontroller | RA8M1 | BGA | Surface | 224 | ARM Cortex M | 32bit | - | 2.048MB | 2 x 12 Bit | 480MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | - | 125°C | - | - | eMMC 4.51, ISO/IEC 7816-3, JEDEC JESD251, JESD252, IEEE802.3, ISO 11898-1, JESD251-1 | 22mm | 1.65V |
|
- RS Stock No. 823-3964P
- Mfr. Part No. PIC32MX250F128B-I/SO
Subtotal 2 units (supplied in a tube) Kr. 100,79(exc. VAT)Kr. 50,395/unit | Microchip | Microcontroller | PIC32MX | SOIC | Surface | 28 | PIC | 32bit | - | 128kB | - | 40MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 133-1718P
- Mfr. Part No. ATXMEGA256A3BU-MH
Subtotal 1 unit (supplied in a tray) Kr. 91,98(exc. VAT)Kr. 91,98/unit | Microchip | Microcontroller | AVR XMEGA | QFN | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART | 256kB | 2 x 12 Bit | 32MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 47 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 1.6V |
|
- RS Stock No. 681-1162P
- Mfr. Part No. PIC18F6527-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 93,58(exc. VAT)Kr. 93,58/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 25 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 242-5377P
- Mfr. Part No. PIC18F27Q83-I/SO
Subtotal 5 units (supplied in a tube) Kr. 96,78(exc. VAT)Kr. 19,356/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 8bit | - | 128kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | 7.5mm | 1.8V |
|
- RS Stock No. 249-9725P
- Mfr. Part No. dsPIC33CK512MP605-E/PT
Subtotal 2 units (supplied in a tray) Kr. 57,89(exc. VAT)Kr. 28,945/unit | Microchip | Microcontroller | - | TQFP | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 273-0358P
- Mfr. Part No. AVR64EA48-I/PT
Subtotal 2 units (supplied in a tray) Kr. 31,57(exc. VAT)Kr. 15,785/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 41 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 192-8111P
- Mfr. Part No. R5F52318ADFP#30
Subtotal 1 unit (supplied in a tray) Kr. 61,59(exc. VAT)Kr. 61,59/unit | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |