- RS Stock No. 400-839P
- Mfr. Part No. PIC24FJ16GA004-I/PT
Subtotal 5 units (supplied in a tray) Kr. 116,22(exc. VAT)Kr. 23,244/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 16kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 122-5448P
- Mfr. Part No. R5F100GLDNA#U0
Subtotal 1 unit (supplied in a tray) Kr. 70,48(exc. VAT)Kr. 70,48/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 229-4915P
- Mfr. Part No. PIC16F15256-I/SS
Subtotal 10 units (supplied in a tube) Kr. 84,93(exc. VAT)Kr. 8,493/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 2mm | 10.2mm | No | 7.8mm | 1.8V |
|
- RS Stock No. 828-3824P
- Mfr. Part No. R5F5630ACDFB#V0
Subtotal 1 unit (supplied in a tray) Kr. 99,00(exc. VAT)Kr. 99,00/unit | Renesas Electronics | - | - | LQFP | - | 144 | RX | 32bit | - | 768 kB | - | - | 100MHz | 96 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 20.1mm | - | 20.1mm | - |
|
- RS Stock No. 795-9230P
- Mfr. Part No. STM8S208MBT6B
Subtotal 2 units (supplied in a tray) Kr. 115,54(exc. VAT)Kr. 57,77/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 80 | STM8 | 8bit | - | 128kB | - | 24MHz | - | 6kB | 5.5V | 2 | 128kB | 443mW | -40°C | 25 | 85°C | 1.45mm | 10.2mm | RoHS | 10.2mm | 1.8V |
|
- RS Stock No. 263-8072P
- Mfr. Part No. PIC12LF1572T-I/SN
Subtotal 10 units (supplied on a continuous strip) Kr. 83,51(exc. VAT)Kr. 8,351/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | 8bit | FSR/INDF | 3.5kB | - | 32MHz | - | 256GB | 3.6V | - | - | 800mW | -40°C | 6 | 85°C | 1.75mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 177-2998P
- Mfr. Part No. ATMEGA168-20AUR
Subtotal 5 units (supplied on a continuous strip) Kr. 199,06(exc. VAT)Kr. 39,812/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | RoHS | 7.1mm | 2.7V |
|
- RS Stock No. 273-0284P
- Mfr. Part No. AVR16DD28-E/SO
Subtotal 5 units (supplied in a tube) Kr. 68,18(exc. VAT)Kr. 13,636/unit | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 177-3624P
- Mfr. Part No. AT91SAM9260B-QU
Subtotal 1 unit (supplied in a tray) Kr. 130,64(exc. VAT)Kr. 130,64/unit | Microchip | Microcontroller | AT91 | PQFP | Surface | 208 | ARM | 32bit | USB, USART, UART, SPI | 8kB | - | 180MHz | - | 8kB | 3.6V | - | - | - | -40°C | 96 | 85°C | 3.6mm | 28mm | No | 28mm | 1.65V |
|
- RS Stock No. 260-5239P
- Mfr. Part No. XMC1100T016X0064ABXUMA1
Subtotal 2 units (supplied on a continuous strip) Kr. 49,19(exc. VAT)Kr. 24,595/unit | Infineon | Microcontroller | XMC1100 | TSSOP | Surface | 16 | ARM 32 Bit Cortex M0 | 32bit | WDT, USIC, UART, SWD, SPI, RTC, IIS, IIC | 64kB | - | 32MHz | - | 16kB | 5.5V | - | 64kB | - | -40°C | 11 | 105°C | 1mm | 4.4mm | RoHS | 4.4mm | 1.8V |
|
- RS Stock No. 823-2343P
- Mfr. Part No. S912ZVHY64F1CLQ
Subtotal 1 unit (supplied in a tray) Kr. 168,40(exc. VAT)Kr. 168,40/unit | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 252-8621P
- Mfr. Part No. CC1310F128RHBT
Subtotal 1 unit (supplied on a continuous strip) Kr. 80,19(exc. VAT)Kr. 80,19/unit | Texas Instruments | Wireless Microcontroller | CC13xx | VQFN | Surface | 32 | ARM Cortex M3 | - | - | 128kB | - | 32.8kHz | - | - | 4.1V | - | - | - | -40°C | 15 | 85°C | - | - | RoHS | 5mm | -0.3V |
|
- RS Stock No. 258-1749P
- Mfr. Part No. XMC4200F64K256BAXQSA1
Subtotal 1 unit (supplied in a tray) Kr. 91,06(exc. VAT)Kr. 91,06/unit | Infineon | Microcontroller | XMC4000 | TQFP | Surface | 64 | ARM Cortex M4 | 32bit | UART, USART, IIC, IIS, LIN, SPI, USB, USIC, CAN | 256kB | - | 80MHz | - | 40kB | 3.63V | - | - | - | -40°C | 35 | 125°C | 1.2mm | 10mm | RoHS | 10mm | 3.13V |
|
- RS Stock No. 800-7453P
- Mfr. Part No. MKE02Z32VLD4
Subtotal 4 units (supplied in a tray) Kr. 193,79(exc. VAT)Kr. 48,448/unit | NXP | Microcontroller | Kinetis E | LQFP | Surface | 44 | ARM Cortex | - | - | 64kB | 1 x 6 Bit | 40MHz | - | 4kB | 6V | 2 | - | - | -40°C | - | 105°C | 1.4mm | 10mm | No | 10mm | -0.3V |
|
- RS Stock No. 218-4408P
- Mfr. Part No. TC233L32F200NACKXUMA1
Subtotal 1 unit (supplied on a continuous strip) Kr. 179,84(exc. VAT)Kr. 179,84/unit | Infineon | Microcontroller | TC23x | TQFP | Surface | 100 | TriCore | 32bit | 4 Wire, CAN, SPI | 2MB | - | 200MHz | - | 192kB | 5.5V | - | - | 460mW | -40°C | - | 125°C | 1.2mm | 14mm | No | 14mm | 0mV |
|
- RS Stock No. 715-4319P
- Mfr. Part No. PIC16F1824-I/ML
Subtotal 1 unit (supplied in a tube) Kr. 16,59(exc. VAT)Kr. 16,59/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 16 | PIC | 8bit | - | 4kB | 5 bit | 32MHz | - | 512kB | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 880μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 757-8181P
- Mfr. Part No. R5F56218BDBG#U0
Subtotal 1 unit (supplied in a tray) Kr. 199,84(exc. VAT)Kr. 199,84/unit | Renesas Electronics | Microcontroller | RX600 | LFBGA | Surface | 176 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 133 | +85°C | 1.4mm | 13mm | No | 13mm | 2.7V |
|
- RS Stock No. 198-4595P
- Mfr. Part No. EFM32WG330F256-B-QFN64
Subtotal 2 units (supplied in a tray) Kr. 238,41(exc. VAT)Kr. 119,205/unit | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 792-6035P
- Mfr. Part No. STM32F429IIT6
Subtotal 1 unit (supplied in a tray) Kr. 178,92(exc. VAT)Kr. 178,92/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 467-1066P
- Mfr. Part No. PIC16C63A-20/SP
Subtotal 1 unit (supplied in a tube) Kr. 54,45(exc. VAT)Kr. 54,45/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |