- RS Stock No. 110-6618P
- Mfr. Part No. STM32F427IIT6
Subtotal 1 unit (supplied in a tray) Kr. 144,97(exc. VAT)Kr. 144,97/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 124-0453P
- Mfr. Part No. R5F52315ADFP#30
Subtotal 1 unit (supplied in a tray) Kr. 52,17(exc. VAT)Kr. 52,17/unit | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 100 | RX | 32bit | - | 128kB | 1 x 8 Bit | 54MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.55mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 823-1132P
- Mfr. Part No. PIC16C711-04I/SO
Subtotal 2 units (supplied in a tube) Kr. 84,88(exc. VAT)Kr. 42,44/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 18 | PIC | 8bit | SCI | 1.75kB | - | 4MHz | - | 68bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 2.342mm | 11.74mm | RoHS | 7.6mm | 3V |
|
- RS Stock No. 761-7438P
- Mfr. Part No. PIC12F1501-I/SN
Subtotal 5 units (supplied in a tube) Kr. 44,84(exc. VAT)Kr. 8,968/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 1.75kB | 1 x 5 Bit | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 1.25mm | 4.9mm | RoHS | 3.9mm | 2.3V |
|
- RS Stock No. 177-3707P
- Mfr. Part No. ATMEGA32L-8AU
Subtotal 2 units (supplied in a tray) Kr. 146,89(exc. VAT)Kr. 73,445/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 215-161P
- Mfr. Part No. STM32WBA55UEI6
Subtotal 1 unit (supplied in a tray) Kr. 47,93(exc. VAT)Kr. 47,93/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFBGA | Surface | 59 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 400-665P
- Mfr. Part No. PIC16HV785-I/SO
Subtotal 5 units (supplied in a tube) Kr. 105,44(exc. VAT)Kr. 21,088/unit | Microchip | Microcontroller | PIC16HV | SOIC | Surface | 20 | PIC | 8bit | SPI | 256B | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 168-2832P
- Mfr. Part No. PIC16F18854-I/SP
Subtotal 5 units (supplied in a tube) Kr. 94,04(exc. VAT)Kr. 18,808/unit | Microchip | Microcontroller | PIC16F | SPDIP | Surface | 28 | PIC | 16bit | FSR/INDF, NVMREG | 7kB | 1 x 5 Bit | 32MHz | - | 512kB | 5.5V | 2 | - | - | -40°C | 25 | 85°C | 5.08mm | 35.56mm | RoHS | 7.37mm | 1.8V |
|
- RS Stock No. 133-1724P
- Mfr. Part No. ATXMEGA32A4-AU
Subtotal 1 unit (supplied in a tray) Kr. 41,10(exc. VAT)Kr. 41,10/unit | Microchip | Microcontroller | AVR XMEGA A4 | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 32kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 544-1692P
- Mfr. Part No. PIC12F675-I/P
Subtotal 5 units (supplied in a tube) Kr. 85,69(exc. VAT)Kr. 17,138/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 210-2666P
- Mfr. Part No. STM32H725VGT6
Subtotal 1 unit (supplied in a tray) Kr. 136,02(exc. VAT)Kr. 136,02/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 1.6mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 333-605P
- Mfr. Part No. STM32U385CGT6
Subtotal 1 unit (supplied in a tray) Kr. 65,89(exc. VAT)Kr. 65,89/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3 | - | 1.71V |
|
- RS Stock No. 171-7866P
- Mfr. Part No. PIC32MZ2048EFH100-250I/PF
Subtotal 1 unit (supplied in a tray) Kr. 174,57(exc. VAT)Kr. 174,57/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | PIC | 32bit | - | 2MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 14mm | No | 14mm | 2.1V |
|
- RS Stock No. 133-1715P
- Mfr. Part No. ATXMEGA256A3-AU
Subtotal 1 unit (supplied in a tray) Kr. 97,38(exc. VAT)Kr. 97,38/unit | Microchip | Microcontroller | AVR XMEGA A3 | TQFP | Surface | 64 | AVR | 16bit | TWI, SPI, PDI, USART | 256kB | 2 x 12 Bit | 32MHz | - | 16kB | 3.6V | 4 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | RoHS | 14.1mm | 1.6V |
|
- RS Stock No. 761-8673P
- Mfr. Part No. STM32F051R4T6
Subtotal 5 units (supplied in a tray) Kr. 197,00(exc. VAT)Kr. 39,40/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 901-5537P
- Mfr. Part No. R5F212AASNFP#V2
Subtotal 1 unit (supplied in a tray) Kr. 69,19(exc. VAT)Kr. 69,19/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 824-6513P
- Mfr. Part No. PIC24FV16KM204-I/PT
Subtotal 2 units (supplied in a tray) Kr. 81,80(exc. VAT)Kr. 40,90/unit | Microchip | Microcontroller | PIC24FV | TQFP | Surface | 44 | PIC | 16bit | - | 16kB | 2 x 8 Bit | 32MHz | - | 2kB | 5V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 905-5210P
- Mfr. Part No. PIC32MZ1024EFG064-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 132,25(exc. VAT)Kr. 132,25/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | MIPS MicroAptiv | 32bit | - | 1024kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 46 | +85°C | 1.05mm | 10mm | No | 10mm | 2.1V |
|
- RS Stock No. 467-1353P
- Mfr. Part No. PIC16F73-I/SS
Subtotal 1 unit (supplied in a tube) Kr. 51,48(exc. VAT)Kr. 51,48/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 1.83mm | 10.34mm | RoHS | 5.38mm | 2V |
|
- RS Stock No. 467-1347P
- Mfr. Part No. PIC16F73-I/SP
Subtotal 1 unit (supplied in a tube) Kr. 50,79(exc. VAT)Kr. 50,79/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |