- RS Stock No. 791-7744P
- Mfr. Part No. STM32F207VGT6TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 156,38(exc. VAT)Kr. 156,38/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 126-7339P
- Mfr. Part No. R5F56317CDLJ#U0
Subtotal 1 unit (supplied in a tray) Kr. 103,48(exc. VAT)Kr. 103,48/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 198-4567P
- Mfr. Part No. EFM32LG880F256G-F-QFP100
Subtotal 2 units (supplied in a tray) Kr. 214,61(exc. VAT)Kr. 107,305/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 110-6617P
- Mfr. Part No. STM32F411RET6
Subtotal 1 unit (supplied in a tray) Kr. 89,69(exc. VAT)Kr. 89,69/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 425mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
|
- RS Stock No. 175-0747P
- Mfr. Part No. STM32H743BIT6
Subtotal 1 unit (supplied in a tray) Kr. 205,81(exc. VAT)Kr. 205,81/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.62V |
|
- RS Stock No. 122-5491P
- Mfr. Part No. R5F101GKANA#U0
Subtotal 1 unit (supplied in a tray) Kr. 61,01(exc. VAT)Kr. 61,01/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 333-617P
- Mfr. Part No. STM32U385RGT6Q
Subtotal 1 unit (supplied in a tray) Kr. 74,13(exc. VAT)Kr. 74,13/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 263-8139P
- Mfr. Part No. PIC16F1936T-I/ML
Subtotal 5 units (supplied on a continuous strip) Kr. 133,16(exc. VAT)Kr. 26,632/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 25 | 8 Bit MCU | - | - | 14kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 789-7479P
- Mfr. Part No. S9S12GN32F0CFT
Subtotal 2 units (supplied in a tray) Kr. 82,37(exc. VAT)Kr. 41,185/unit | NXP | Microcontroller | S12 | QFN | Surface | 48 | HCS12 | 16bit | SPI, SCI | 32kB | - | 25MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 85°C | 1mm | 7mm | RoHS | 7mm | 3.13V |
|
- RS Stock No. 810-7550P
- Mfr. Part No. STM32F107RCT7
Subtotal 1 unit (supplied in a tray) Kr. 77,98(exc. VAT)Kr. 77,98/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 177-3805P
- Mfr. Part No. ATSAME70N20A-AN
Subtotal 1 unit (supplied in a tray) Kr. 116,87(exc. VAT)Kr. 116,87/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 1 x 12 Bit | 300MHz | - | 384kB | 3.6V | 1 | - | - | -40°C | 114 | 105°C | 1.4mm | 14mm | No | 14mm | 1.7V |
|
- RS Stock No. 194-5667P
- Mfr. Part No. R5F523W8ADNG#30
Subtotal 1 unit (supplied in a tray) Kr. 66,34(exc. VAT)Kr. 66,34/unit | Renesas Electronics | Microcontroller | RX23W | QFN | Surface | 56 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 3.6V | 2 | - | 350mW | -40°C | - | 85°C | 900μm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 823-2296P
- Mfr. Part No. S912ZVFP64F1CLL
Subtotal 1 unit (supplied in a tray) Kr. 137,05(exc. VAT)Kr. 137,05/unit | NXP | Microcontroller | S12 | LQFP | Surface | 100 | HCS12Z | 16bit | SCI, SPI | 64kB | - | 32MHz | - | 4kB | 5.5V | 4 | - | - | -40°C | - | 85°C | 1.4mm | 14mm | RoHS | 14mm | 4.5V |
|
- RS Stock No. 197-6094P
- Mfr. Part No. DSPIC30F4013-20I/PT
Subtotal 2 units (supplied in a tray) Kr. 167,67(exc. VAT)Kr. 83,835/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 124-0479P
- Mfr. Part No. R5F52318ADFP#30
Subtotal 1 unit (supplied in a tray) Kr. 78,06(exc. VAT)Kr. 78,06/unit | Renesas Electronics | - | - | LFQFP | - | 100 | RXv2 CPU | 32bit | - | 512 kB | - | - | 54MHz | 64 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 14.1mm | - | 14.1mm | - |
|
- RS Stock No. 192-1013P
- Mfr. Part No. STM32F072C8U6
Subtotal 5 units (supplied in a tray) Kr. 146,06(exc. VAT)Kr. 29,212/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 795-7590P
- Mfr. Part No. STM32F051K4T6
Subtotal 5 units (supplied in a tray) Kr. 245,04(exc. VAT)Kr. 49,008/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 357mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 623-0487P
- Mfr. Part No. PIC16F88-I/P
Subtotal 1 unit (supplied in a tube) Kr. 45,99(exc. VAT)Kr. 45,99/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 7.168kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 2V |
|
- RS Stock No. 792-6057P
- Mfr. Part No. STM32F437ZIT7
Subtotal 1 unit (supplied in a tray) Kr. 163,48(exc. VAT)Kr. 163,48/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 105°C | 1.4mm | 20mm | No | 20mm | 1.7V |
|
- RS Stock No. 379-2948P
- Mfr. Part No. PIC16F84A-20/SO
Subtotal 1 unit (supplied in a tube) Kr. 55,14(exc. VAT)Kr. 55,14/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 20MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 2V |