- RS Stock No. 896-7695P
- Mfr. Part No. STM32L476VET6
Subtotal 1 unit (supplied in a box) Kr. 77,68(exc. VAT)Kr. 77,68/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 352-264P
- Mfr. Part No. PIC10F222T-I/OT
Subtotal 5 units (supplied on a continuous strip) Kr. 29,66(exc. VAT)Kr. 5,932/unit | Microchip | Microcontroller | AVR | SOT-23 | Surface | 6 | 8 Bit MCU | 8bit | - | 0.75kB | - | 8MHz | - | 23bit | 5.5V | - | - | - | -40°C | 3 | 125°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 249-9730P
- Mfr. Part No. dsPIC33CK512MP605-I/PT
Subtotal 2 units (supplied in a tray) Kr. 52,74(exc. VAT)Kr. 26,37/unit | Microchip | Microcontroller | - | TQFP | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 879-3299P
- Mfr. Part No. PIC32MX530F128H-I/PT
Subtotal 2 units (supplied in a tray) Kr. 96,32(exc. VAT)Kr. 48,16/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 128kB | - | 50MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 49 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 177-3678P
- Mfr. Part No. ATMEGA324PB-AU
Subtotal 5 units (supplied in a tray) Kr. 115,32(exc. VAT)Kr. 23,064/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | - | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 39 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 862-345P
- Mfr. Part No. PIC16F18044T-E/SS
Subtotal 2 units (supplied on a continuous strip) Kr. 23,91(exc. VAT)Kr. 11,955/unit | Microchip | Microcontroller | PIC16F18076 | SSOP | Surface Mount | 20 | 8 Bit CPU | 8bit | I2C | 7kB | 1x 8-bit DAC | 32MHz | - | 512bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 125°C | 1.75mm | 7.2mm | RoHS | 5.3mm | 1.8V |
|
- RS Stock No. 131-0328P
- Mfr. Part No. ATMEGA645-16AU
Subtotal 1 unit (supplied in a tray) Kr. 64,80(exc. VAT)Kr. 64,80/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 261-5968P
- Mfr. Part No. R5F1006EASP#30
Subtotal 5 units (supplied in a tray) Kr. 101,81(exc. VAT)Kr. 20,362/unit | Renesas Electronics | Microcontroller | RL78/G13 | LSSOP | Surface | 20 | RL78 | 16bit | - | 64kB | - | 32MHz | - | 4kB | 5.5V | - | - | - | -40°C | 16 | 85°C | 1.4mm | 6.65mm | RoHS | 6.1mm | 1.6V |
|
- RS Stock No. 264-8782P
- Mfr. Part No. PIC24FJ1024GA610-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 59,95(exc. VAT)Kr. 59,95/unit | Microchip | Microcontroller | PIC24F | TQFP | Surface | 100 | PIC | 16bit | - | 1MB | - | 16MHz | - | 32bit | 3.6V | 3 | - | - | -40°C | 85 | 85°C | - | - | RoHS, IEC 60730 | - | 3V |
|
- RS Stock No. 242-5385P
- Mfr. Part No. PIC24FJ64GP202-I/SO
Subtotal 5 units (supplied in a tube) Kr. 98,16(exc. VAT)Kr. 19,632/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 21 | 85°C | 2.05mm | 17.9mm | RoHS Compliant | 7.5mm | 2.5V |
|
- RS Stock No. 264-8097P
- Mfr. Part No. PIC18F452-E/PT
Subtotal 1 unit (supplied in a tray) Kr. 124,12(exc. VAT)Kr. 124,12/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 32kB | - | - | - | 1536bit | 5.5V | 2 | - | - | -40°C | 4 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 467-1612P
- Mfr. Part No. PIC16F876A-I/SO
Subtotal 1 unit (supplied in a tube) Kr. 65,09(exc. VAT)Kr. 65,09/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 135-8250P
- Mfr. Part No. STM32L496RGT6
Subtotal 1 unit (supplied in a tray) Kr. 116,57(exc. VAT)Kr. 116,57/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 444mW | -40°C | 136 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.71V |
|
- RS Stock No. 263-8082P
- Mfr. Part No. PIC16F1526T-I/PT
Subtotal 5 units (supplied on a continuous strip) Kr. 137,97(exc. VAT)Kr. 27,594/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 768bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 198-4611P
- Mfr. Part No. EFM32WG880F256-B-QFP100
Subtotal 2 units (supplied in a tray) Kr. 182,70(exc. VAT)Kr. 91,35/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 435-790P
- Mfr. Part No. PIC32MX360F512L-80I/PT
Subtotal 1 unit (supplied in a tray) Kr. 86,26(exc. VAT)Kr. 86,26/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 800-7466P
- Mfr. Part No. MKE02Z64VLH4
Subtotal 4 units (supplied in a tray) Kr. 284,40(exc. VAT)Kr. 71,10/unit | NXP | Microcontroller | Kinetis E | QFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 64kB | 6 bit | 40MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 772-6475P
- Mfr. Part No. R5F72856D100FP#U2
Subtotal 1 unit (supplied in a tray) Kr. 331,80(exc. VAT)Kr. 331,80/unit | Renesas Electronics | - | - | LFQFP | - | 144 | SH-2A | 32bit | - | 768 kB | - | - | 100MHz | 32 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 20.1mm | - | 20.1mm | - |
|
- RS Stock No. 330-520P
- Mfr. Part No. STM32U585VIT3TR
Subtotal 1 unit (supplied on a continuous strip) Kr. 75,96(exc. VAT)Kr. 75,96/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | USB 2.0, I2C, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB Type C, CAN FD | 2MB | 2 x 12 Bit | 48MHz | - | 786kB | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 9mm | SESIP3 and PSA Level 3 Certified | 14mm | 1.71V |
|
- RS Stock No. 239-6337P
- Mfr. Part No. STM32L010C6T6
Subtotal 2 units (supplied in a tray) Kr. 61,78(exc. VAT)Kr. 30,89/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 38 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |