- RS Stock No. 177-3666P
- Mfr. Part No. ATSAM4E16CA-AN
Subtotal 1 unit (supplied in a tray) Kr. 105,82(exc. VAT)Kr. 105,82/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 1 x 12 Bit | 120MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | 117 | 105°C | 1.45mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 240-2965P
- Mfr. Part No. AVR64DB48-I/PT
Subtotal 5 units (supplied in a tray) Kr. 105,02(exc. VAT)Kr. 21,004/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | AVR | 12bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | 800mW | -40°C | 40 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 746-8217P
- Mfr. Part No. STM32F405RGT6
Subtotal 1 unit (supplied in a tray) Kr. 133,05(exc. VAT)Kr. 133,05/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 435mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.8V |
|
- RS Stock No. 264-319P
- Mfr. Part No. ML62Q1554-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) Kr. 114,97(exc. VAT)Kr. 22,994/unit | ROHM | Microcontroller | ML62Q1554 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | SSIO, I2C Bus, UART | 128kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 177-1667P
- Mfr. Part No. AT89C51CC03CA-SLSUM
Subtotal 1 unit (supplied in a tube) Kr. 119,43(exc. VAT)Kr. 119,43/unit | Microchip | Microcontroller | AT89C51 | PLCC | Surface | 44 | 8 Bit CPU | 8bit | CAN | 64kB | - | 60MHz | - | 256bit | 5.5V | - | 1.02kB | 1W | -40°C | 36 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 3V |
|
- RS Stock No. 177-3880P
- Mfr. Part No. ATTINY85-20MU
Subtotal 10 units (supplied in a tray) Kr. 126,98(exc. VAT)Kr. 12,698/unit | Microchip | Microcontroller | ATTINY85 | VQFN | Surface | 8 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 750μm | 4mm | No | 4mm | 2.7V |
|
- RS Stock No. 828-2014P
- Mfr. Part No. S9KEAZN64AMLH
Subtotal 2 units (supplied in a tray) Kr. 56,65(exc. VAT)Kr. 28,325/unit | NXP | Microcontroller | Kinetis EA | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 6 bit | 40MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 57 | 125°C | 1.45mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 229-1929P
- Mfr. Part No. TLE9877QXW40XUMA1
Subtotal 2 units (supplied on a continuous strip) Kr. 129,96(exc. VAT)Kr. 64,98/unit | Infineon | Microcontroller | Cortex | VQFN | Surface | 48 | ARM Cortex M3 | 32bit | UART, LIN | 64kB | - | 40MHz | - | 6kB | 28V | - | - | - | -40°C | 10 | 175°C | 1mm | 7mm | RoHS | 7mm | 3V |
|
- RS Stock No. 236-8918P
- Mfr. Part No. PIC18F2480-I/ML
Subtotal 1 unit (supplied in a tube) Kr. 78,48(exc. VAT)Kr. 78,48/unit | Microchip | Microcontroller | PIC | QFN | Surface Mount | 28 | PIC | - | USART, MSSP | 16kB | - | 40MHz | - | 1536bit | 5.5V | - | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 902-8186P
- Mfr. Part No. DF71494AN80FPV
Subtotal 1 unit (supplied in a tray) Kr. 96,00(exc. VAT)Kr. 96,00/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 192-3988P
- Mfr. Part No. STM32F058C8U6
Subtotal 5 units (supplied in a tray) Kr. 170,09(exc. VAT)Kr. 34,018/unit | STMicroelectronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 623-0588P
- Mfr. Part No. PIC18F2420-I/SO
Subtotal 1 unit (supplied in a tube) Kr. 55,71(exc. VAT)Kr. 55,71/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 16kB, 256kB | - | 40MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 754-2520P
- Mfr. Part No. PIC18F87K22-I/PT
Subtotal 1 unit (supplied in a tray) Kr. 59,03(exc. VAT)Kr. 59,03/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 1kB, 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | - | 1W | -40°C | 69 | 85°C | 1.05mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 238-0665P
- Mfr. Part No. PIC16F18323T-I/SL
Subtotal 10 units (supplied on a continuous strip) Kr. 85,75(exc. VAT)Kr. 8,575/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 1.75mm | 8.65mm | No | 6mm | 2.3V |
|
- RS Stock No. 236-8907P
- Mfr. Part No. PIC16F630-E/P
Subtotal 1 unit (supplied in a tube) Kr. 21,85(exc. VAT)Kr. 21,85/unit | Microchip | Microcontroller | PIC | DIP | Surface | 14 | PIC | 8bit | GPIO, SPI, I2C, UART | 1.7kB | - | 20MHz | - | 64bit | 5.5V | - | - | - | -40°C | 12 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 798-5321P
- Mfr. Part No. PIC16LF1823-I/SL
Subtotal 5 units (supplied in a tube) Kr. 75,50(exc. VAT)Kr. 15,10/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 264-8081P
- Mfr. Part No. PIC18F27K40T-I/ML
Subtotal 5 units (supplied on a continuous strip) Kr. 92,26(exc. VAT)Kr. 18,452/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 28 | PIC | - | - | 128kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 823-3823P
- Mfr. Part No. PIC16F886-E/SO
Subtotal 5 units (supplied in a tube) Kr. 153,07(exc. VAT)Kr. 30,614/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | SCI | 8.192kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 125°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 724-4645P
- Mfr. Part No. MSP430G2201IN14
Subtotal 1 unit (supplied in a tube) Kr. 13,47(exc. VAT)Kr. 13,47/unit | Texas Instruments | - | - | PDIP | - | 14 | - | 16bit | - | 2 kB | - | - | 16MHz | 128 B | - | - | - | - | -40 °C | - | +85 °C | 5.08mm | 19.3mm | - | 6.35mm | - |
|
- RS Stock No. 789-3183P
- Mfr. Part No. R5F56104VNFP
Subtotal 1 unit (supplied in a tray) Kr. 84,04(exc. VAT)Kr. 84,04/unit | Renesas Electronics | - | - | LQFP | - | 144 | RX | 32bit | - | 768 kB | - | - | 100MHz | 128 kB | - | - | - | - | -20 °C | - | +85 °C | 1.4mm | 19.9mm | - | 19.9mm | - |