- RS Stock No. 275-1352P
- Mfr. Part No. STM32WBA52CEU6
Subtotal 1 unit (supplied in a tray) Kr. 52,97(exc. VAT)Kr. 52,97/unit | STMicroelectronics | Wireless Microcontroller | ARM Cortex M33 | UFQFPN-48 | Surface | 48 | ARM Cortex | 32bit | I2C, SPI, UART | 512kB | - | 32MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 85°C | - | 7mm | ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | 7mm | 1.71V |
|
- RS Stock No. 918-678
- Mfr. Part No. PIC32CZ4010CA91176T-V/5MX
Subtotal (1 reel of 1000 units) Kr. 74 879,00(exc. VAT)Kr. 74,879/unit | Microchip | 32 Bit Microcontroller | PIC32CZ | TFBGA | Surface Mount | 176 | ARM Cortex M7 | 32bit | RS485 | 4MB | - | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 127 | 105°C | - | 14mm | RoHS | 14mm | 1.75V |
|
- RS Stock No. 175-0825P
- Mfr. Part No. STM32L451RET6
Subtotal 1 unit (supplied in a tray) Kr. 70,70(exc. VAT)Kr. 70,70/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 345mW | -40°C | 83 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 257-6322P
- Mfr. Part No. EFM32PG23B210F512IM48-C
Subtotal 2 units (supplied in a tray) Kr. 76,99(exc. VAT)Kr. 38,495/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | IrDA, ISO7816, SMBus | 5mm | 1.71V |
|
- RS Stock No. 901-5130P
- Mfr. Part No. R5F21258SNFP#V2
Subtotal 2 units (supplied in a tray) Kr. 78,56(exc. VAT)Kr. 39,28/unit | Renesas Electronics | - | - | LQFP | - | 52 | R8C / Tiny Series CPU | 16bit | - | 2 (Flash) kB, 64 (ROM) kB | - | - | 20MHz | 3 kB | - | - | - | - | -20 °C | - | +85 °C | 1.55mm | 10.1mm | - | 10.1mm | - |
|
- RS Stock No. 264-8105P
- Mfr. Part No. PIC18F46K20T-I/PT
Subtotal 2 units (supplied on a continuous strip) Kr. 68,64(exc. VAT)Kr. 34,32/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 64kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 273-0326P
- Mfr. Part No. AVR64DD20-E/SO
Subtotal 2 units (supplied in a tube) Kr. 31,35(exc. VAT)Kr. 15,675/unit | Microchip | Microcontroller | AVR | SOIC | Surface | 20 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 16 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 623-0645P
- Mfr. Part No. PIC18F2480-I/SO
Subtotal 1 unit (supplied in a tube) Kr. 74,93(exc. VAT)Kr. 74,93/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SCI | 16kB, 256kB | - | 40MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 467-1498P
- Mfr. Part No. PIC16F873-20/SP
Subtotal 1 unit (supplied in a tube) Kr. 72,53(exc. VAT)Kr. 72,53/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 828-3654P
- Mfr. Part No. R5F52108BDFB#V0
Subtotal 1 unit (supplied in a tray) Kr. 74,57(exc. VAT)Kr. 74,57/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 379-3042P
- Mfr. Part No. PIC16F873-04/SP
Subtotal 1 unit (supplied in a tube) Kr. 67,38(exc. VAT)Kr. 67,38/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 4MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 798-5318P
- Mfr. Part No. PIC16F1938-I/SS
Subtotal 5 units (supplied in a tube) Kr. 126,30(exc. VAT)Kr. 25,26/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 810-7597P
- Mfr. Part No. STM32F207IGT6
Subtotal 1 unit (supplied in a tray) Kr. 175,03(exc. VAT)Kr. 175,03/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 85°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 192-8118P
- Mfr. Part No. R5F56216BDFP#V0
Subtotal 1 unit (supplied in a tray) Kr. 148,38(exc. VAT)Kr. 148,38/unit | Renesas Electronics | Microcontroller | RX621 | LQFP | Surface | 100 | RX | 32bit | - | 256kB | 2 x 10 Bit | 100MHz | - | 64kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 131-1190P
- Mfr. Part No. ATSAM3X8CA-AU
Subtotal 1 unit (supplied in a tray) Kr. 116,00(exc. VAT)Kr. 116,00/unit | Microchip | Microcontroller | SAM3X | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 84MHz | - | 96kB | 3.6V | - | - | - | -40°C | 63 | 85°C | 1.45mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 192-1086P
- Mfr. Part No. STM32F071CBT6
Subtotal 5 units (supplied in a tray) Kr. 194,39(exc. VAT)Kr. 38,878/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 187-1822P
- Mfr. Part No. DSPIC33CK256MP505-I/M4
Subtotal 2 units (supplied in a tube) Kr. 62,35(exc. VAT)Kr. 31,175/unit | Microchip | Microcontroller | dsPIC33CK | UQFN | Surface | 48 | dsPIC | 16bit | SPI, QEI | 256kB | 3 x 12 Bit | 100MHz | - | 24kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 550μm | 6mm | RoHS | 6mm | 3V |
|
- RS Stock No. 264-345P
- Mfr. Part No. ML62Q2524-NNNGDZW5BX
Subtotal 5 units (supplied on a continuous strip) Kr. 80,88(exc. VAT)Kr. 16,176/unit | ROHM | Microcontroller | ML62Q2524 | WQFN | Surface | 40 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 6mm | Safety function (IEC60730/60335 Class B) | 6mm | 1.8V |
|
- RS Stock No. 175-0781P
- Mfr. Part No. STM32L452VCT6
Subtotal 1 unit (supplied in a tray) Kr. 92,89(exc. VAT)Kr. 92,89/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 357mW | -40°C | 83 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 912-5313P
- Mfr. Part No. PIC16F1778-I/SO
Subtotal 5 units (supplied in a tube) Kr. 147,58(exc. VAT)Kr. 29,516/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 6 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2.3V |