Continuity Testers

A Continuity Tester can sometimes be referred to as an "Electrical Tester", "Electrical Test Equipment", "Voltage Continuity Tester" or a "Circuit Tester". A Continuity Tester is a type of electrical testing equipment, predominantly used to test for an electrical path between two given points. If an electrical current is found, the circuit that is being tested on can be safely de-energised before being connected to any other equipment.



How do Continuity Testers work?



The test equipment holds an electrical current indicator, which sits between the two test leads and probes. Whilst performing a test, if a circuit is established and a current or voltage is found then the indicator will be activated. This indicator may be in the form a light or buzzer, alternatively there are audible Continuity Checkers that will omit a beeping noise if power or a current is found during.



What are Continuity Testers for?



A Continuity checker is used to perform a continuity test on apparatus, to determine if a connection has been made correctly or if one is apparent between two points. This tester also helps with the indication and detection of two points that are connected, that possibly shouldn't be.



RS Components supply a generous variety of Continuity Testers, brought to you from leading brands such as Catu, Martindale and of course our trusted own brand RS Pro.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Test Current Visual Indicator Audible Alarm Display Type Probe Voltage Battery Life Calibrated Battery Type Power Source Weight Dimensions Height Length Maximum Operating Temperature
New
RS Stock No. 193-8690
BrandRS PRO
kr 569,98
Each
Units
- Yes Yes LED 240V - - 9V Battery 120g 64 x 42 x 192mm 192mm 64mm +40°C
RS Stock No. 810-4737
Mfr. Part No.TEK 404
BrandMartindale
kr 1 051,34
Each
Units
5mA - Yes LED 9V - RSCAL 9V Battery 185g 150 x 64 x 30mm 30mm 150mm +40°C
RS Stock No. 254-263
Mfr. Part No.TEK 404
BrandMartindale
kr 538,38
Each
Units
5mA - Yes LED 9V - - 9V Battery 185g 150 x 64 x 30mm 30mm 150mm +40°C
RS Stock No. 255-604
Mfr. Part No.RSTEK402
BrandMartindale
kr 458,62
Each
Units
50µA No Yes LED 2.2V dc - - 9V Battery 260g 50 x 64 x 30mm 30mm 50mm -
RS Stock No. 196-8016
Mfr. Part No.P01299926
kr 2 981,03
Each
Units
200 mA, 20mA Yes Yes Backlit LCD - 30000 measurements - 4 x AA Battery 1.2kg 225 x 185 x 135mm 135mm 225mm +50°C
RS Stock No. 196-8182
Mfr. Part No.CA 6011
kr 3 703,03
Each
Units
- - - LCD - - UKAS - - - - - - -
Related Products
Using Field. Sense Technology the T6-600 measures voltage ...
Description:
Using Field. Sense Technology the T6-600 measures voltage up to 600 V ac through the open fork, without test lead contact to live voltage.+ Without opening covers or removing wire nuts. On wires up to AWG 4/0 (120 mm2), carrying ...
A range of insulation testers that meet the ...
Description:
A range of insulation testers that meet the relevant requirements of EN61557, BS7671, HD 384, IEC 364 and VDE 0413 for applications in all aspects of electrical contracting, building maintenance, testing, inspection and servicing. 20mm LCD display with true analogue ...
The Megger MIT1025 10kV lightw. Eight and compact ...
Description:
The Megger MIT1025 10kV lightw. Eight and compact insulation tester are used for diagnostics testing and maintenance of high voltage electrical equipment. It measures insulation resistance up to 20Tohm and offers tests such as polarisation index, dielectric absorption ratio, step ...
The Keysight Technologies 66G ohm insulation tester is ...
Description:
The Keysight Technologies 66G ohm insulation tester is ideal for predictive and preventive maintenance measurement tasks in electrical as well as industrial applications. By adding a Bluetooth adapter to the U1452AT, you can perform tests remotely using a Windows PC ...