Underground Cable Avoidance Tools

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Depth Indicator Live AC Conductor Indicator Measurement Mode Weight Battery Type Best Depth Accuracy Best Location Accuracy Cable Detection Depth Maximum Operating Temperature Minimum Operating Temperature Power Source Tester Type
RS Stock No. 877-7411
Mfr. Part No.10/CAT4+EN31
kr 11 262,24
Each
Units
- - Depth Indication, Genny, Power, Radio 2.7kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
RS Stock No. 877-7414
Mfr. Part No.10/ECAT4EN59
kr 12 182,40
Each
Units
Yes Yes Power, Radio 2.7kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
RS Stock No. 877-7418
Mfr. Part No.10/ECAT4+EN61
kr 13 530,24
Each
Units
Yes Yes Power, Radio 2.7kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
RS Stock No. 877-7420
Mfr. Part No.10/BAGPACK4-UK
kr 8 748,00
Each
Units
Yes Yes Genny 2.7kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
RS Stock No. 877-7402
Mfr. Part No.10/CAT4EN29
kr 9 914,40
Each
Units
- - Genny, Power, Radio 2.3kg LR20 (D Type NiMH) ±5% ±10% 3 (Line) m, 7 (Sonde) m +50°C -20°C Battery Cable Detection
Related Products
A range of lightweight, ergonomic hand tools available ...
Description:
A range of lightweight, ergonomic hand tools available from Panduit®. Used in production, maintenance or construction applications. Lightweight and balanced. Easy to change tension adjustment and easy to operate. Replacement blades availableA combination of design, operation and construction features provides ...
The SMB Buccaneer is designed for applications requiring ...
Description:
The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and ...
All planforms require crimp contacts with the exception ...
Description:
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required ...
Hardened stainless steel frame and base. Knurled locking ...
Description:
Hardened stainless steel frame and base. Knurled locking screw. Clear LCD Display7.5mm digits. Inch/Metric conversion. Origin setting. Resolution: 0.01mm / 0.0005”Repeatability: 0.01mm / 0.0005”Individual serial numbers. Power: 1 x Silver oxide battery SR44 - 1.55v. Operating temperature: 5 - ...