Druck Logo

Druck

The Security You Need

Druck is a world-leading pressure measurement company with world-class know-how, outstanding performance and reliability in the harshest environments. The piezoresistive pressure sensors and test and calibration instruments offer the highest performance, stability, quality, accuracy and fast response in any environment.

Druck DPI 705E Manometer

Druck DPI705E Series handheld indicator

  • Druck DPI705E Series handhold indicator
  • New Druck Manometer, designed to replace the legacy DPI705 provides many essential features required for routine maintenance and system troubleshooting
  • Handheld pressure and optional temperature indicators which combine a tough and rugged design with accurate and reliable measurements
  • 41 pressure ranges from ±25 mbar to 1,400 bar
Calibration Unified Pack

DPI610E handheld portable pressure calibrator

  • Iconic Druck calibrator, built on the legacy DPI600 series
  • Accurate and stable pressure measurements from vacuum to 1000 bar
  • An internal barometer with barometer port for easy calibration
  • Enhanced battery life with over 90 hours continual use from a single, 2 hour charge
  • Also available as Intrinsically Safe version

Druck Calibration Unified Package

The Calibration Unified Package from Druck offers a complete solution to pressure test and calibration application. By pairing Druck's hardware and software, you can fully automate your procedures to optimise efficiency.

Druck DPI 620 Genii

Druck DPI620 GENii modular calibrator

The DPI620 GENii is Druck's high accuracy pressure, electrical, frequency and temperature multifunction calibrator. It forms part of the DPI620 GENii modular calibration system and can be used with the PM620 Pressure Modules and PV62X pressure generation stations for a complete pressure calibration solution.

Find out more

Druck PTXPRESSX Pressure sensor

Druck PTXPRESSX Pressure sensor

The PTXPRESSX has been designed based on the hugely popular UNIK5000 series to be an off the shelf, high accuracy, flexible pressure sensor. Ideal for many industrial and process applications, the PTXPRESSX has easily identifiable, multiple pressure ranges lased etched on the body tube. They are compact, rugged design with high accuracy measurement and low cost of ownership.

Find out more

Druck DPI611 hand-held pressure calibrator

Druck DPI611 hand-held pressure calibrator

The Druck DPI611 is a portable pressure calibrator combining pressure generation, signal measurement and loop power with high accuracy. The DPI611 generates 0 to 20 bar/300 psi in less than 30 seconds. It can also calculate PASS/FAIL errors, documents results and interfaces with calibration software.

Find out more

Druck DPI104 Pressure gauge

Druck DPI104 Pressure gauge

Combining precision and functionality within a compact and robust design, the DPI104 range of digital pressure indicators are microprocessor-controlled gauges. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.

Find out more