Facom Logo

Facom

Many Facom tools.

We help you strengthen your performance and improve your daily work

EXCELLENCE: The best tools are only manufactured in the best factories with the best processes to guarantee total reliability and offer local solutions in the short term. Facom is a brand committed to the environment and applies environmental standards such as WEEE, RoHS and the Reach regulation.

INNOVATION: Facom has over 200 engineers in research and development, 10 technical offices and a laboratory dedicated to product design, ergonomics and aesthetics. The research centres constantly develop new technologies to deliver tools that meet the highest professional requirements.

QUALITY: Facom tools are tested under extreme conditions and come with a lifetime guarantee with free replacement or repair. All employees and dealers receive training, and the technical team responds within a maximum of 24 hours.

Featured products

Facom torque wrench.

Click-type torque wrenches

Torque wrenches are tools used to prevent overtightening when tightening lock nuts and bolts, and they are an important hand tool that should be found in the toolbox.

38-piece set of sockets and bits with 1/4 inch square drive from Facom.

Socket wrench and bit set

  • Contains ratchet handle with 1/4" drive, ATCL.3 double ratchet handle, universal joint, hex sockets, socket adapter, bit holder, 55 mm and 100 mm extensions and 21 bits
  • The handle enables use of bits or sockets with short or long extensions. 72-tooth mechanism and 20 Nm in T-function. Features a removable screw-on cap that allows insertion of bits from the set and can be used as an additional screwdriver
  • Ratchet handle is protected against dust and dirt
  • Supplied in MBOX case with foam insert