Honeywell Logo

Honeywell

Honeywell

Honeywell offers one of the broadest switching and sensing portfolios.

Honeywell offers more than 50,000 sensors, switches and solutions used in critical healthcare, commercial aircraft and other equipment. With products ranging from snap action, limit, toggle and pressure switches to pressure, position, speed and airflow sensors, we have a product to meet basic and complex design challenges. We provide global engineering and service support, value-added capabilities and custom-engineered solutions that offer enhanced precision and ruggedness.

Featured products

honeywell

Honeywell's Next Generation Compact Limit Switch

  • A configurable platform of medium duty switches that allow the customer to choose SPDT or DPDT circuitry while maintaining the same housing and mounting footprint.
  • With two times the vibration (10 g) and shock (50 g) ratings of comparable competitive devices, the NGC Series can be implemented in the harshest of environments.
  • Broader current capacity (10 A) than comparable devices, allows for potential use in a wider set of applications.
honeywell

Micropressure MPR series

  • 5 mm x 5 mm [0.20 in x 0.20 in] package footprint
  • 60 mbar to 2.5 bar | 6 kPa to 250 kPa | 1 psi to 30 psi
  • 24-bit digital I2C or SPI-compatible output
  • Total Error Band after customer autozero: As low as ±1.25 %FSS
  • Stainless steel pressure port

Introducing Honeywell Micropressure MPR series

DesignSpark

DesignSpark is the home of our engineering community. It's an online platform which allows passionate engineers to share ideas and find resources or tools to help with their projects.

abp series pressure sensors

Advantages of ABP Series Pressure Sensors

ABP combines high performance, reliability and strong feature set within a small form-factor, low cost and highly configurable package to provide customers with a highly cost-effective pressure measurement solution.

Read more