TRACOPOWER

tracopower

Reliable. Available. Now.

TRACO Power product range focuses on the following markets: Industrial & IT, Transportation & Railway, Medical & Healthcare, Automation & Control, Renewable Energy & Smart Grid. Within these market segments, TRACO offers one of the most comprehensive programs for standard products.

RS Components as one of the key worldwide partners of TRACO Power offers a broad range of innovative products and solutions available direct from stock with next day delivery including: DC/DC Converter Modules, Encapsulated AC/DC Power Modules, AC/DC Power Supplies and Power Supplies for DIN-Rail Mounting.

Featured products

TSR WI series

The TSR 1WI non-isolated POL converter series

  • Ultra wide 8:1 input voltage range 9-72 VDC, Pin compatible with LMxx linear regulators (SIP-3), 3-year product warranty.
  • Covers the majority of standard bus and battery voltages. Protection against short circuit, over-voltage and over-temperature.
  • Up to 93% efficiency, no heat sink required, excellent line/load regulation
1 - 3 Watt DC / DC Converters

1 - 3 Watt DC / DC Converters

  • Highly cost-efficient design
  • Standard I/O isolation of 1500VDC with optional 4000VDC
  • -40°C to +86°C operating temperature range without derating
  • Available input ranges +/-10%, 2:1 and 4:1
  • Industry-standard SIP-4, SIP-7 and SIP-8 packages

1 - 3 Watt DC/DC Converters - Developed for price sensitive & high-volume applications.

Traco Power introduces next-gen low power series focused on cost efficient design. Developed for price sensitive & high-volume applications.

Traco Power Solutions

Power medical solutions

Power medical solutions

Our products for the medical technology sector enjoy an outstanding reputation thanks to their compact construction and high reliability.

Learn more