Igus Print Adhesion Mat Print Adhesion Mat for use with Print Bed
- RS Stock No.:
- 202-4054
- Mfr. Part No.:
- PF-01-0254-0228
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 432,55
(exc. VAT)
Kr. 540,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 432,55 |
*price indicative
- RS Stock No.:
- 202-4054
- Mfr. Part No.:
- PF-01-0254-0228
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Print Adhesion Mat | |
| Sub Type | Print Adhesion Mat | |
| For Use With | Print Bed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Print Adhesion Mat | ||
Sub Type Print Adhesion Mat | ||
For Use With Print Bed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus 228mm x 254mm adhesive film for print bed achieves good adhesion between the print bed and all iglidur tribo-filaments.
Can be re-used multiple times
Print large parts without warping
Related links
- Igus Print Adhesion Mat Print Adhesion Mat for use with Print Bed
- RS PRO Print Adhesion Mat Print Adhesion Mat
- Raise3D Plate Print Bed Sheet for use with E2 E2CF
- Raise3D Printer Accessory Kit Print Bed Sheet for use with Raise3D E2CF
- Tesa 04338-00001-01 Green 4338 PV1 High Adhesion Masking Tape 25mm x 50 m
- Durable Desk Mat
- Klaxon PSB Series Clear Beacon, IP65 60V Base
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m High Output