BASF 1.75 mm Yellow PET 3D Printer Filament, 750 g

Subtotal (1 unit)*

Kr. 414,65

(exc. VAT)

Kr. 518,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 May 2026
  • Plus 9 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 414,65

*price indicative

RS Stock No.:
249-1012
Mfr. Part No.:
1303120016
Brand:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Amorphous Polyethylene Terephthalate Filament

Product Type

3D Printer Filament

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

No

Colour

Yellow

For Use With

3D Printer

Weight

750g

Diameter

1.75mm

Printing Material

PET

Printing Minimum Temperature

210°C

Printing Maximum Temperature

230°C

Standards/Approvals

ISO 75-2, ISO 1133, ISO 179-2, ISO 527, ISO 178, ISO 180, ISO 11357-2, ISO 1183-1

RoHS Status: Exempted

The BASF Forward AM ultrafuse polyethylene terephthalate filament having yellow colour. The PET is widely used to produce food and beverage containers and bottles. It is with high resolution and easy to handle.

High quality filament

Good layer adhesion

Related links