RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- RS Stock No.:
- 188-4099
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 42,79
(exc. VAT)
Kr. 53,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 187 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 42,79 |
*price indicative
- RS Stock No.:
- 188-4099
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Suitable For | Rust, Paint | |
| Bristle Material | Steel | |
| Bristle Type | Crimp Wire | |
| Diameter | 6mm | |
| Face Width | 55mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Suitable For Rust, Paint | ||
Bristle Material Steel | ||
Bristle Type Crimp Wire | ||
Diameter 6mm | ||
Face Width 55mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Wire Cup Brush
The RS PRO spindle mounted crimped wire cup brush has a diameter of 55mm. Its crimped wire is for general-purpose applications and fitted with a 6mm spindle.
Features and Benefits
• Maximum safe speed is 4500rpm
Applications
• Metal surface preparation
• Removal of rust and scales
Related links
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 2.35 mm Diameter
- RS PRO Steel Crimp Wire 14 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter