RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter

Subtotal (1 unit)*

Kr. 90,95

(exc. VAT)

Kr. 113,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 279 unit(s) ready to ship
  • Plus 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 90,95

*price indicative

RS Stock No.:
188-4129
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bristle Material

Stainless Steel

Product Type

Abrasive Brush

Bristle Type

Crimped

Suitable For

Metal, Rust

Diameter

40mm

Fixing Type

Spindle

Maximum Safe Speed

18000rpm

Shank Size

6mm

Standards/Approvals

European Safety Standards

RoHS Status: Exempted

COO (Country of Origin):
CN

RS PRO Spindle Mounted Crimped Circular Brush


The RS PRO spindle mounted crimped circular brush has a diameter of 40mm. The brushes are manufactured with crimped wire for general-purpose applications and are fitted with a 6mm spindle. This brush is ideal for metal surface preparation and the removal of rust and scales.

Features and Benefits


• Maximum safe speed is 4500rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy