Klingspor PS 33 CK Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 60 Grade, 60 Grit 100 Each
- RS Stock No.:
- 952-264
- Mfr. Part No.:
- 147107
- Brand:
- Klingspor
Image representative of range
Subtotal (1 box of 100 units)*
Kr. 1 060,03
(exc. VAT)
Kr. 1 325,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 060,03 | Kr. 10,60 |
*price indicative
- RS Stock No.:
- 952-264
- Mfr. Part No.:
- 147107
- Brand:
- Klingspor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Product Type | Abrasive Disc | |
| Backing Material | Paper | |
| Disc Diameter | 150mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Colour | White | |
| Grade | 60 | |
| Quantity Per Package | 100Each | |
| Vacuum Hole Design | Multi Hole | |
| Standards/Approvals | No | |
| Series | PS 33 CK | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Product Type Abrasive Disc | ||
Backing Material Paper | ||
Disc Diameter 150mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Colour White | ||
Grade 60 | ||
Quantity Per Package 100Each | ||
Vacuum Hole Design Multi Hole | ||
Standards/Approvals No | ||
Series PS 33 CK | ||
- COO (Country of Origin):
- PL
The Klingspor Abrasive Disc designed for efficient sanding and surface preparation. Featuring a semi-open coating, this product excels in providing reduced clogging, enhancing overall performance during various sanding tasks.
Utilises heat-tempered aluminium oxide for superior abrasive performance
Special coatings prevent clogging, ensuring longevity during use
Offers outstanding flexibility paired with excellent stability
Manufactured with latex impregnated paper backing for enhanced tear resistance
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
