Klingspor PS 33 CK Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 80 Grade, 80 Grit 100 Each
- RS Stock No.:
- 952-265
- Mfr. Part No.:
- 146739
- Brand:
- Klingspor
Image representative of range
Subtotal (1 box of 100 units)*
Kr. 940,71
(exc. VAT)
Kr. 1 175,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 940,71 | Kr. 9,407 |
*price indicative
- RS Stock No.:
- 952-265
- Mfr. Part No.:
- 146739
- Brand:
- Klingspor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Disc Diameter | 150mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Paper | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | White | |
| Grade | 80 | |
| Quantity Per Package | 100Each | |
| Vacuum Hole Design | Multi Hole | |
| Standards/Approvals | No | |
| Series | PS 33 CK | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Disc Diameter 150mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Backing Material Paper | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour White | ||
Grade 80 | ||
Quantity Per Package 100Each | ||
Vacuum Hole Design Multi Hole | ||
Standards/Approvals No | ||
Series PS 33 CK | ||
- COO (Country of Origin):
- PL
The Klingspor Abrasive Paper features a versatile self-fastening (Hook & Loop) design, tailored for enhanced performance across various surfaces. Its premium construction ensures effective sanding, particularly when dealing with challenging materials.
Crafted with heat-tempered aluminium oxide for reduced clogging
Semi-open coating allows for outstanding stock removal
Designed with a latex impregnated paper backing for flexibility and durability
Available in multiple grits for tailored woodworking and industrial applications
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
