Klingspor FS 966 ACT Aluminium Oxide Abrasive Disc, 125 mm, 60 Grit 25 Per Pack
- RS Stock No.:
- 952-282
- Mfr. Part No.:
- 316496
- Brand:
- Klingspor
Image representative of range
Subtotal (1 box of 25 units)*
Kr. 1 316,97
(exc. VAT)
Kr. 1 646,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 316,97 | Kr. 52,679 |
*price indicative
- RS Stock No.:
- 952-282
- Mfr. Part No.:
- 316496
- Brand:
- Klingspor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klingspor | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Colour | Green | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | FS 966 ACT | |
| Select all | ||
|---|---|---|
Brand Klingspor | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Colour Green | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series FS 966 ACT | ||
- COO (Country of Origin):
- DE
The Klingspor Abrasive Fibre Disc delivers high performance for metal processing tasks. Designed for demanding applications, it ensures durability and efficiency while maintaining a low operating temperature.
Micro-crystalline self-sharpening effect enhances cutting performance
Outstanding grit adhesion ensures longevity of the disc
High aggressiveness maintained throughout the service life
Low temperatures during use prevent heat tinting on workpieces
Multibond technology increases performance for heavy-duty applications
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
