Bosch Carbide Sanding Disc, 90mm, Coarse Grade, 20 Grit
- RS Stock No.:
- 197-7065
- Mfr. Part No.:
- 2608664351
- Brand:
- Bosch
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 351,09
(exc. VAT)
Kr. 438,86
(inc. VAT)
- RS Stock No.:
- 197-7065
- Mfr. Part No.:
- 2608664351
- Brand:
- Bosch
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
| Brand | Bosch | |
| Disc Diameter | 90mm | |
| Disc Type | Sanding Disc | |
| Abrasive Material | Carbide | |
| Grit Size | 20 | |
| Grade | Coarse | |
| Model | 2 608 664 351 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 90mm | ||
Disc Type Sanding Disc | ||
Abrasive Material Carbide | ||
Grit Size 20 | ||
Grade Coarse | ||
Model 2 608 664 351 | ||
- COO (Country of Origin):
- CH
The Bosch Starlock AVZ 90 RT2 Carbide RIFF Sanding Plate provides extra-long life performance on mortar and tile adhesive. The plate is coated with high-quality carbide with grit 20 for high wear resistance, providing it exceptionally extended usage. Its open-coat carbide coating allows for aggressive material removal without clogging or buildup, allowing the plate to last longer. Moreover, its delta-shaped plate allows it to reach tight corners. This plate is ideal for removing mortar or tile adhesive, carpet glue residues from mineral surfaces and for rasping wood for rough form adaptations. It is suitable for use with all Starlock, Starlock Plus and Starlock Max power tools as well as common multi-tools.
Coated with high-quality carbide with grit 20 for high wear resistance
Open-coat carbide coating for aggressive material removal without clogging
Delta-shaped plate allows it to reach tight corners
Open-coat carbide coating for aggressive material removal without clogging
Delta-shaped plate allows it to reach tight corners
Related links
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 40 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 40 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M Silicon Carbide Sanding Disc Extra Coarse Grade, 10 in pack