RS PRO Aluminium Oxide, 30 mm Diameter, P120 Grit
- RS Stock No.:
- 189-5743
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 54,11
(exc. VAT)
Kr. 67,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 228 unit(s) shipping from 09 November 2026
- Plus 81 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 54,11 |
*price indicative
- RS Stock No.:
- 189-5743
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Flap Wheel | |
| Grit Size | P120 | |
| Diameter | 30mm | |
| Face Width | 20mm | |
| Maximum Safe Speed | 16500rpm | |
| Quantity Per Package | 1Per Pack | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Flap Wheel | ||
Grit Size P120 | ||
Diameter 30mm | ||
Face Width 20mm | ||
Maximum Safe Speed 16500rpm | ||
Quantity Per Package 1Per Pack | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Flap Wheel
The RS PRO spindle mounted flap wheel has a diameter of 30mm. It has a shaft diameter of 6mm and grit size of 120g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.
Features and Benefits
• Abrasive grain of aluminium oxide
• Maximum safe speed is 16500rpm