RS PRO Aluminium Oxide, 40 mm Diameter, P120 Grit, 120 G

Subtotal (1 unit)*

Kr. 60,29

(exc. VAT)

Kr. 75,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 221 unit(s) shipping from 09 November 2026
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 60,29

*price indicative

RS Stock No.:
189-5746
Distrelec Article No.:
304-18-335
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Abrasive Wheel

Sub Type

Flap Wheel

Grit Size

P120

Grade

120 G

Diameter

40mm

Face Width

20mm

Maximum Safe Speed

12500rpm

Quantity Per Package

1Per Pack

Shank Size

6mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

RS PRO Flap Wheel


The RS PRO spindle mounted flap wheel has a diameter of 40mm. It has a shaft diameter of 6mm and grit size of 120g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.

Features and Benefits


• Abrasive grain of aluminium oxide

• Maximum safe speed is 12500rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy