RS PRO Aluminium Oxide, 40 mm Diameter, P80 Grit, 80 G
- RS Stock No.:
- 189-5745
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 60,29
(exc. VAT)
Kr. 75,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 128 unit(s) shipping from 09 November 2026
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 60,29 |
*price indicative
- RS Stock No.:
- 189-5745
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Wheel | |
| Grit Size | P80 | |
| Sub Type | Flap Wheel | |
| Grade | 80 G | |
| Diameter | 40mm | |
| Face Width | 20mm | |
| Maximum Safe Speed | 12500rpm | |
| Quantity Per Package | 1Per Pack | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Wheel | ||
Grit Size P80 | ||
Sub Type Flap Wheel | ||
Grade 80 G | ||
Diameter 40mm | ||
Face Width 20mm | ||
Maximum Safe Speed 12500rpm | ||
Quantity Per Package 1Per Pack | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Flap Wheel
The RS PRO spindle mounted flap wheel has a diameter of 40mm. It has a shaft diameter of 6mm and grit size of 80g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.
Features and Benefits
• Abrasive grain of aluminium oxide
• Maximum safe speed of 12500rpm