RS PRO Aluminium Oxide, 80 mm Diameter, P80 Grit

Subtotal (1 unit)*

Kr. 151,47

(exc. VAT)

Kr. 189,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 151,47

*price indicative

RS Stock No.:
189-5754
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Abrasive Wheel

Abrasive Material

Aluminium Oxide

Sub Type

Flap Wheel

Grit Size

P80

Diameter

80mm

Face Width

30mm

Maximum Safe Speed

6200rpm

Shank Size

6mm

Standards/Approvals

No

Series

RS PRO

RoHS Status: Exempted

COO (Country of Origin):
CN

RS PRO Flap Wheel


The RS PRO spindle mounted flap wheel has a diameter of 80mm. It has a shaft diameter of 6mm and grit size of 80g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.

Features and Benefits


• Abrasive grain of aluminium oxide

• Maximum safe speed of 6200rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy