Stock information currently inaccessible
- RS Stock No.:
- 144-0986
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Input Voltage Range | 100 → 240 V ac | |
| Output Voltage Rating | 12V dc | |
| Output Current Range | 7A | |
| Rated Output Power | 80W | |
| Input Connector | IEC320-C8 | |
| Output Connection Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Overall Dimensions | 133 x 59 x 34mm | |
| Energy Efficiency Level | VI | |
| Weight | 450g | |
| Operating Temperature Range | 0 → 40 ℃ | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage Range 100 → 240 V ac | ||
Output Voltage Rating 12V dc | ||
Output Current Range 7A | ||
Rated Output Power 80W | ||
Input Connector IEC320-C8 | ||
Output Connection Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Overall Dimensions 133 x 59 x 34mm | ||
Energy Efficiency Level VI | ||
Weight 450g | ||
Operating Temperature Range 0 → 40 ℃ | ||
Efficiency 88% | ||
- COO (Country of Origin):
- CN
CEC V / ErP 2.0 Efficiency Regulations Compliance
Very Low Power Consumption
Light Weight: 420g only
Efficiency 85% Typical
Over-Voltage Protection
Over Current Protected
Operating Temperature 0∼40°C
Protection Type: Auto Recovery
Range of 12∼24V Desk Top Power Supplies
Very Low Power Consumption
Light Weight: 420g only
Efficiency 85% Typical
Over-Voltage Protection
Over Current Protected
Operating Temperature 0∼40°C
Protection Type: Auto Recovery
Range of 12∼24V Desk Top Power Supplies
Approved to UL, cUL, TUV, PSE, EK (19V), PSB, CB, CE & RoHS