Mascot 2.5W Plug-In AC/DC Adapter 12V dc Output, 210mA Output
- RS Stock No.:
- 278-7664
- Mfr. Part No.:
- 8311000242
- Brand:
- Mascot
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 278-7664
- Mfr. Part No.:
- 8311000242
- Brand:
- Mascot
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
| Brand | Mascot | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 12V dc | |
| Input Voltage | 230V ac | |
| Output Current | 210mA | |
| Maximum Temperature | +35°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 2.5W | |
| Depth | 49mm | |
| Type | AC/DC Adapter | |
| Length | 75mm | |
| Minimum Temperature | -20°C | |
| Width | 47mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 12V dc | ||
Input Voltage 230V ac | ||
Output Current 210mA | ||
Maximum Temperature +35°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 2.5W | ||
Depth 49mm | ||
Type AC/DC Adapter | ||
Length 75mm | ||
Minimum Temperature -20°C | ||
Width 47mm | ||
- COO (Country of Origin):
- NO