RND 2.5 x 5.5 mm Barrel Plug Desktop Power Supply Unit 20 W 5V Output
- RS Stock No.:
- 283-2718
- Distrelec Article No.:
- 301-63-311
- Mfr. Part No.:
- RND 320-00094
- Brand:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 772,73
(exc. VAT)
Kr. 965,91
(inc. VAT)
- RS Stock No.:
- 283-2718
- Distrelec Article No.:
- 301-63-311
- Mfr. Part No.:
- RND 320-00094
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Desktop Power Supply Unit | |
| Output Voltage | 5V | |
| Power | 20W | |
| Output Connector Type | 2.5 x 5.5 mm Barrel Plug | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | IEC 60320-C8 | |
| Maximum Operating Temperature | 40°C | |
| Width | 50mm | |
| Standards/Approvals | BSMI, CB, CCC, CE, cUL, FCC, GS, LPS, PSE, UL, RCM | |
| Length | 88.5mm | |
| Maximum Input Voltage | 240V | |
| Efficiency | 83% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V | |
| Load Regulation | ± 5 % | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Desktop Power Supply Unit | ||
Output Voltage 5V | ||
Power 20W | ||
Output Connector Type 2.5 x 5.5 mm Barrel Plug | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type IEC 60320-C8 | ||
Maximum Operating Temperature 40°C | ||
Width 50mm | ||
Standards/Approvals BSMI, CB, CCC, CE, cUL, FCC, GS, LPS, PSE, UL, RCM | ||
Length 88.5mm | ||
Maximum Input Voltage 240V | ||
Efficiency 83% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V | ||
Load Regulation ± 5 % | ||
- COO (Country of Origin):
- CN
Related links
- RND 20 W Adapter Plug Adapter 9V Output, 3 A
- Rohde & Schwarz Digital Desktop Power Supply Unit 150 W, 4 A Max
- RND Bench Power Supply, 1-Output
- RND 5 W Adapter Plug Adapter 5V dc Output, 1 A
- RND 60 W Adapter Plug Adapter 5V Output, 3 A
- RND Digital Bench Power Supply 150 W, 5 A Max
- RND Digital Bench Power Supply 150 W, 5 A Max
- RND 10.5 W Adapter AC Adapter 5V dc Output, 5 A