Power Integrations, AC/DC Converter 170 mA, 5V 8-Pin, SOIC LNK3294G-TL

Get a bulk buy discount

Add 50 more to save Kr. 67,50

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 45,76

(exc. VAT)

Kr. 57,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 895 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 9,152Kr. 45,76-
50 - 95Kr. 7,802Kr. 39,01Kr. 67,50
100 - 245Kr. 5,994Kr. 29,97Kr. 315,80
250 - 495Kr. 5,812Kr. 29,06Kr. 835,00
500 +Kr. 5,674Kr. 28,37Kr. 1 739,00

*price indicative

Packaging Options:
RS Stock No.:
222-6781
Mfr. Part No.:
LNK3294G-TL
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Maximum Input Voltage

265V

Product Type

AC/DC Converter

Maximum Output Voltage

5V

Mount Type

Surface

Pin Count

8

Switching Frequency

66kHz

Maximum Output Current

170mA

Package Type

SOIC

Minimum Input Voltage

85V

Topology

Flyback

Maximum Duty Cycle

72%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

3.68mm

Series

LinkSwitch-TN2

Standards/Approvals

No

Length

9.83mm

Height

6.6mm

Supply Current

100μA

Automotive Standard

No

The Power Integrations LNK3294G-TL is a highly efficient offline switcher IC with integrated system level protection for low component count power supplies. It is most sought after solution for applications involving Smart LED drivers and industrial controls IOT, home and building automation, etc. The MOSFET current limit modes can be selected through the BYPASS pin capacitor value.

Has high performance and design flexibility

Has enhanced safety and reliability features

Supports Buck, Boost and Flyback topologies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy