Power Integrations, AC/DC Converter, 24V, 5 V 24-Pin, InSOP-24D INN3996CQ-TL
- RS Stock No.:
- 242-0288
- Mfr. Part No.:
- INN3996CQ-TL
- Brand:
- Power Integrations
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 52,28
(exc. VAT)
Kr. 65,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 974 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 52,28 |
| 10 - 99 | Kr. 47,13 |
| 100 - 249 | Kr. 44,73 |
| 250 - 499 | Kr. 43,47 |
| 500 + | Kr. 42,44 |
*price indicative
- RS Stock No.:
- 242-0288
- Mfr. Part No.:
- INN3996CQ-TL
- Brand:
- Power Integrations
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
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 650V | |
| Maximum Output Voltage | 24V | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Switching Frequency | 95kHz | |
| Package Type | InSOP-24D | |
| Minimum Input Voltage | 40V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | CQC (GB4943.1), EN61000-4 suite (4-2 to 4-9), VDE 0884-17 (EN IEC 60747-17), TUV (EN62368), UL1577 | |
| Series | TN | |
| Automotive Standard | No | |
| Minimum Output Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 650V | ||
Maximum Output Voltage 24V | ||
Mount Type Surface | ||
Pin Count 24 | ||
Switching Frequency 95kHz | ||
Package Type InSOP-24D | ||
Minimum Input Voltage 40V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals CQC (GB4943.1), EN61000-4 suite (4-2 to 4-9), VDE 0884-17 (EN IEC 60747-17), TUV (EN62368), UL1577 | ||
Series TN | ||
Automotive Standard No | ||
Minimum Output Voltage 5V | ||
The Power Integrations power Switch IC dramatically simplifies the design and manufacture of isolated fly back power converters in automotive applications. which combines primary and secondary controllers and safety-rated feedback into a single IC allowing accurate output voltage regulation even with wide input voltage range of 30 VDC to >1000 VDC. This device incorporate multiple protection features including line over and under voltage protection, output overvoltage and over-current limiting, and over-temperature shutdown.
Up to 90% efficiency across full load range
Less than 15 mW no-load input power
Programmable input under voltage
AEC-Q100 qualified
Eco Smart – Energy Efficient
Related links
- Power Integrations 24V InSOP-24D
- Power Integrations 24V InSOP-24D INN3949CQ-TL
- Power Integrations 24V InSOP-24D INN3947CQ-TL
- Power Integrations 24V InSOP-24D INN3977CQ-TL
- Power Integrations 24V InSOP-24D
- Power Integrations 24V InSOP-24D
- Power Integrations 24V InSOP-24D
- Power Integrations 24V InSOP-24D INN3678C-H606-TL