Recom, AC/DC Converter 8 A, 5V, 5 V RACM60-05SK/OF

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 box of 1 unit)*

Kr. 299,67

(exc. VAT)

Kr. 374,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 4Kr. 299,67-
5 - 9Kr. 290,603%
10 - 24Kr. 281,586%
25 - 49Kr. 272,808%
50 +Kr. 263,6712%

*price indicative

RS Stock No.:
249-8846
Mfr. Part No.:
RACM60-05SK/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V

Maximum Output Voltage

5V

Switching Frequency

100kHz

Maximum Output Current

8A

Minimum Input Voltage

80V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

32mm

Length

78.4mm

Series

RACM60-K

Width

50.8mm

Standards/Approvals

RoHS, UL, IEC, CAN/CSA, CE, ErP, EAC

Supply Current

1.4A

Minimum Output Voltage

5V

Automotive Standard

No

COO (Country of Origin):
CN
The Recom multi-purpose, industrial, household and medical grade AC to regulated DC converter series RACM60-K/OF delivers 60 watts of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling. It is additionally certified to IEC/EN62368-1(CB Report) and IEC61558-1/-2-16 for industrial applications and IEC/EN60335-1 for household appliances.

Supply input range is 80-264VAC

Over voltage category OVC III

Built in Class B EMC filter

Operating altitude 4000 to 5000m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy