Recom, AC/DC Converter 8 A, 5V, 5 V RACM60-05SK/OF
- RS Stock No.:
- 249-8848
- Mfr. Part No.:
- RACM60-05SK/OF
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 299,67
(exc. VAT)
Kr. 374,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 299,67 |
| 5 - 9 | Kr. 290,60 |
| 10 - 24 | Kr. 281,58 |
| 25 - 49 | Kr. 272,80 |
| 50 + | Kr. 263,67 |
*price indicative
- RS Stock No.:
- 249-8848
- Mfr. Part No.:
- RACM60-05SK/OF
- Brand:
- Recom
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
| Brand | Recom | |
| Maximum Input Voltage | 264V | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Switching Frequency | 100kHz | |
| Maximum Output Current | 8A | |
| Minimum Input Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 78.4mm | |
| Standards/Approvals | RoHS, UL, IEC, CAN/CSA, CE, ErP, EAC | |
| Series | RACM60-K | |
| Width | 50.8mm | |
| Height | 32mm | |
| Supply Current | 1.4A | |
| Minimum Output Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 264V | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 5V | ||
Switching Frequency 100kHz | ||
Maximum Output Current 8A | ||
Minimum Input Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 78.4mm | ||
Standards/Approvals RoHS, UL, IEC, CAN/CSA, CE, ErP, EAC | ||
Series RACM60-K | ||
Width 50.8mm | ||
Height 32mm | ||
Supply Current 1.4A | ||
Minimum Output Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Recom multi-purpose, industrial, household and medical grade AC to regulated DC converter series RACM60-K/OF delivers 60 watts of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling. It is additionally certified to IEC/EN62368-1(CB Report) and IEC61558-1/-2-16 for industrial applications and IEC/EN60335-1 for household appliances.
Supply input range is 80-264VAC
Over voltage category OVC III
Built in Class B EMC filter
Operating altitude 4000 to 5000m