Infineon, Resonant Controller 12-Pin, PG-DSO-12 ICE5QR4780BGXUMA1

Subtotal (1 reel of 2500 units)*

Kr. 19 805,00

(exc. VAT)

Kr. 24 755,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 7,922Kr. 19 805,00

*price indicative

RS Stock No.:
258-0948
Mfr. Part No.:
ICE5QR4780BGXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Input Voltage

300V ac

Product Type

Resonant Controller

Mount Type

Surface

Output Power

15W

Pin Count

12

Switching Frequency

65kHz

Package Type

PG-DSO-12

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

129°C

Height

1.75mm

Width

4mm

Length

10mm

Standards/Approvals

RoHS, RoHS Phthalates, SVHC Free

Automotive Standard

No

The Infineon 5th generation of quasi-resonant CoolSET devices offers high performance and a comprehensive suite of protection. It integrates a fly back controller with a valley-switching scheme and an 800V CoolMOS P7 super junction MOSFET in single DSO-12 package.

Auto-restart recovery scheme to minimize interruption to system operation

Extensive protection coverage to increase system robustness

Rapid and adjustable start-up with configuration

2-level selectable active burst-mode level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy