Infineon, Resonant Controller 1-Pin, PG-DIP-7 ICE2QR1765ZXKLA1

Subtotal (1 tube of 50 units)*

Kr. 619,35

(exc. VAT)

Kr. 774,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +Kr. 12,387Kr. 619,35

*price indicative

RS Stock No.:
273-7418
Mfr. Part No.:
ICE2QR1765ZXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Input Voltage

27V

Product Type

Resonant Controller

Output Power

54.8W

Mount Type

Surface

Pin Count

1

Switching Frequency

52kHz

Package Type

PG-DIP-7

Topology

Flyback

Maximum Duty Cycle

50%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

7.62mm

Standards/Approvals

RoHS3, REACH

The Infineon Integrated power management IC with 650V avalanche rugged Cool MOS, start up cell and QR current mode fly back PWM controller in DIP 7 package. Capable for 26W SMPS design. The quasi QR Cool SET series continues to deliver design agility and miniaturization. Upon the successful F3 Cool SET, this new series offer the possibility of higher efficiency and better EMI performance. The latch off mode for adjustable output overvoltage protection and transformer short winding protection.

Built in digital soft start

Fold back point correction

Maximum on off time limitation

Cycle by cycle peak current limitation

Auto restart mode for overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy