Infineon, Resonant Controller 1-Pin, PG-DIP-7 ICE2QR1765ZXKLA1
- RS Stock No.:
- 273-7419
- Mfr. Part No.:
- ICE2QR1765ZXKLA1
- Brand:
- Infineon
Subtotal (1 pack of 2 units)*
Kr. 34,66
(exc. VAT)
Kr. 43,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 858 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 17,33 | Kr. 34,66 |
*price indicative
- RS Stock No.:
- 273-7419
- Mfr. Part No.:
- ICE2QR1765ZXKLA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Maximum Input Voltage | 27V | |
| Product Type | Resonant Controller | |
| Output Power | 54.8W | |
| Mount Type | Surface | |
| Switching Frequency | 52kHz | |
| Pin Count | 1 | |
| Package Type | PG-DIP-7 | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS3, REACH | |
| Width | 7.62mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Input Voltage 27V | ||
Product Type Resonant Controller | ||
Output Power 54.8W | ||
Mount Type Surface | ||
Switching Frequency 52kHz | ||
Pin Count 1 | ||
Package Type PG-DIP-7 | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS3, REACH | ||
Width 7.62mm | ||
The Infineon Integrated power management IC with 650V avalanche rugged Cool MOS, start up cell and QR current mode fly back PWM controller in DIP 7 package. Capable for 26W SMPS design. The quasi QR Cool SET series continues to deliver design agility and miniaturization. Upon the successful F3 Cool SET, this new series offer the possibility of higher efficiency and better EMI performance. The latch off mode for adjustable output overvoltage protection and transformer short winding protection.
Built in digital soft start
Fold back point correction
Maximum on off time limitation
Cycle by cycle peak current limitation
Auto restart mode for overload protection