Infineon, Resonant Controller 12-Pin, PG-DSO-12 ICE5QR4780BGXUMA1
- RS Stock No.:
- 258-0949
- Mfr. Part No.:
- ICE5QR4780BGXUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 32,49
(exc. VAT)
Kr. 40,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | Kr. 16,245 | Kr. 32,49 | - |
| 20 - 48 | Kr. 13,84 | Kr. 27,68 | 14% |
| 50 - 98 | Kr. 12,985 | Kr. 25,97 | 20% |
| 100 - 198 | Kr. 12,07 | Kr. 24,14 | 25% |
| 200 + | Kr. 11,27 | Kr. 22,54 | 30% |
*price indicative
- RS Stock No.:
- 258-0949
- Mfr. Part No.:
- ICE5QR4780BGXUMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Maximum Input Voltage | 300V ac | |
| Product Type | Resonant Controller | |
| Output Power | 15W | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Switching Frequency | 65kHz | |
| Package Type | PG-DSO-12 | |
| Minimum Input Voltage | 85V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 129°C | |
| Length | 10mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS, RoHS Phthalates, SVHC Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Input Voltage 300V ac | ||
Product Type Resonant Controller | ||
Output Power 15W | ||
Mount Type Surface | ||
Pin Count 12 | ||
Switching Frequency 65kHz | ||
Package Type PG-DSO-12 | ||
Minimum Input Voltage 85V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 129°C | ||
Length 10mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS, RoHS Phthalates, SVHC Free | ||
Automotive Standard No | ||
The Infineon 5th generation of quasi-resonant CoolSET devices offers high performance and a comprehensive suite of protection. It integrates a fly back controller with a valley-switching scheme and an 800V CoolMOS P7 super junction MOSFET in single DSO-12 package.
Auto-restart recovery scheme to minimize interruption to system operation
Extensive protection coverage to increase system robustness
Rapid and adjustable start-up with configuration
2-level selectable active burst-mode level
Related links
- Infineon PG-DSO-12 ICE5QR4780BGXUMA1
- Infineon PG-DSO-12 ICE5QR2280BGXUMA1
- Infineon 800V 12-Pin, PG-DSO-12 ICE5QR1680BGXUMA1
- Infineon PG-DSO-8 ICE5QSBGXUMA1
- Infineon ICE5AR0680AGXUMA1 Power Switch IC 12-Pin, PG-DSO-12
- Infineon PG-DIP-7 ICE2QR1765ZXKLA1
- Infineon DSO
- Infineon ICE5GR2280AG1XUMA1 Flyback PG-DSO-12