Recom, AC/DC Converter 720 mA, 12V dc, 5 V dc 7-Pin, Standard RAC04-0512DC/277

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5160
Mfr. Part No.:
RAC04-0512DC/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

12V dc

Mount Type

Through Hole

Output Power

4W

Switching Frequency

67kHz

Pin Count

7

Maximum Output Current

720mA

Package Type

Standard

Minimum Input Voltage

80V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

27.2mm

Standards/Approvals

UL60950-1, CAN/CSA, RoHS, UL, IEC, ErP, EAC

Series

RAC04

Height

17.1mm

Length

36.7mm

Supply Current

98mA

Minimum Output Voltage

5V dc

Minimum Output Current

33mA

COO (Country of Origin):
TW
The Recom AC/DC Converter is a low cost power supply ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit proof isolated DC outputs and low standby power consumptio

Ultra low profile

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy