Recom, AC/DC Converter 720 mA, 12V dc, 5 V dc 7-Pin, Standard RAC04-0512DC/277
- RS Stock No.:
- 274-5161
- Mfr. Part No.:
- RAC04-0512DC/277
- Brand:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5161
- Mfr. Part No.:
- RAC04-0512DC/277
- Brand:
- Recom
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
| Brand | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 4W | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Switching Frequency | 67kHz | |
| Maximum Output Current | 720mA | |
| Package Type | Standard | |
| Minimum Input Voltage | 80V ac | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL60950-1, CAN/CSA, RoHS, UL, IEC, ErP, EAC | |
| Width | 27.2mm | |
| Series | RAC04 | |
| Height | 17.1mm | |
| Length | 36.7mm | |
| Minimum Output Voltage | 5V dc | |
| Minimum Output Current | 33mA | |
| Supply Current | 98mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Output Power 4W | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Switching Frequency 67kHz | ||
Maximum Output Current 720mA | ||
Package Type Standard | ||
Minimum Input Voltage 80V ac | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL60950-1, CAN/CSA, RoHS, UL, IEC, ErP, EAC | ||
Width 27.2mm | ||
Series RAC04 | ||
Height 17.1mm | ||
Length 36.7mm | ||
Minimum Output Voltage 5V dc | ||
Minimum Output Current 33mA | ||
Supply Current 98mA | ||
- COO (Country of Origin):
- TW
The Recom AC/DC Converter is a low cost power supply ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit proof isolated DC outputs and low standby power consumptio
Ultra low profile
Compact size