Recom, AC/DC Converter 167 mA, 12V dc, 12 V dc 4-Pin, 1.35 x 0.88 in RAC02E-12SK/277

Get a bulk buy discount

Add 5 more to save Kr. 233,40

View bulk pricing options

Subtotal (1 tube of 20 units)*

Kr. 1 556,61

(exc. VAT)

Kr. 1 945,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 1 556,61Kr. 77,831-
5 - 9Kr. 1 509,93Kr. 75,497Kr. 233,40
10 - 24Kr. 1 463,25Kr. 73,163Kr. 933,60
25 - 49Kr. 1 416,57Kr. 70,829Kr. 3 501,00
50 +Kr. 1 369,77Kr. 68,489Kr. 9 342,00

*price indicative

RS Stock No.:
274-5198
Mfr. Part No.:
RAC02E-12SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

12V dc

Mount Type

Through Hole

Output Power

2W

Pin Count

4

Maximum Output Current

167mA

Package Type

1.35 x 0.88 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Length

33mm

Width

22mm

Standards/Approvals

EN55032 Class B EMC, EN60335‑1, CE, EN60601‑1‑2, EN62368‑1, UL62368‑1, CB, REACH & RoHS, LPS & reinforced Class II insulation

Height

15mm

Series

RAC02E

Minimum Output Current

167mA

Automotive Standard

No

Minimum Output Voltage

12V dc

COO (Country of Origin):
CN
The Recom AC/DC converter is a encapsulated, print-mountable module, delivers an uncompromising 2 watts of output power with tightly regulated outputs. It holds international safety certifications for industrial, domestic, ITE and are suitable for worldwi

Standby mode optimized for Eco designs

Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy