Recom, AC/DC Converter 1.04 A, 24V dc, 24 V dc 6-Pin RAC25-24SK/480
- RS Stock No.:
- 274-5231
- Mfr. Part No.:
- RAC25-24SK/480
- Brand:
- Recom
Add 5 more to save Kr. 544,80
View bulk pricing optionsSubtotal (1 tray of 12 units)*
Kr. 3 631,90
(exc. VAT)
Kr. 4 539,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) shipping from 17 December 2026
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 3 631,90 | Kr. 302,658 | - |
| 5 - 9 | Kr. 3 522,94 | Kr. 293,578 | Kr. 544,80 |
| 10 - 24 | Kr. 3 413,98 | Kr. 284,498 | Kr. 2 179,20 |
| 25 - 49 | Kr. 3 305,02 | Kr. 275,418 | Kr. 8 172,00 |
| 50 + | Kr. 3 196,06 | Kr. 266,338 | Kr. 21 792,00 |
*price indicative
- RS Stock No.:
- 274-5231
- Mfr. Part No.:
- RAC25-24SK/480
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 528V ac | |
| Maximum Output Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Output Power | 25W | |
| Pin Count | 6 | |
| Maximum Output Current | 1.04A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Length | 83.23mm | |
| Height | 30.4mm | |
| Series | RAC25 | |
| Standards/Approvals | REACH & RoHS, LPS & reinforced Class II insulation, EN62368‑1, EN55032 Class B EMC, UL62368‑1, CE, CB, EN60335‑1, EN60601‑1‑2 | |
| Width | 46.43mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 528V ac | ||
Maximum Output Voltage 24V dc | ||
Mount Type Through Hole | ||
Output Power 25W | ||
Pin Count 6 | ||
Maximum Output Current 1.04A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Length 83.23mm | ||
Height 30.4mm | ||
Series RAC25 | ||
Standards/Approvals REACH & RoHS, LPS & reinforced Class II insulation, EN62368‑1, EN55032 Class B EMC, UL62368‑1, CE, CB, EN60335‑1, EN60601‑1‑2 | ||
Width 46.43mm | ||
Automotive Standard No | ||
Minimum Output Voltage 24V dc | ||
- COO (Country of Origin):
- CN
Related links
- Recom 24V dc, 24 V dc 6-Pin RAC25-24SK/480
- Recom 15V dc, 15 V dc 6-Pin RAC25-15SK/480
- Recom 5V dc, 5 V dc 6-Pin RAC25-05SK/480
- Recom 12V dc, 12 V dc 6-Pin RAC25-12SK/480
- Recom 24V dc, 24 V dc 4-Pin RAC15-24SK/480
- Recom 24V dc, 24 V dc RACM130E-24SK/ENC
- Recom 24V dc, 24 V dc RACM90-24SK/ENC
- Recom 24V dc Potted RACM30-24SK/277/W