Recom, AC/DC Converter 1.04 A, 24V dc, 24 V dc 6-Pin RAC25-24SK/480

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 312,20

(exc. VAT)

Kr. 390,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 312,20
5 - 9Kr. 302,84
10 - 24Kr. 293,49
25 - 49Kr. 284,12
50 +Kr. 274,76

*price indicative

Packaging Options:
RS Stock No.:
274-5232
Mfr. Part No.:
RAC25-24SK/480
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

528V ac

Product Type

AC/DC Converter

Maximum Output Voltage

24V dc

Mount Type

Through Hole

Output Power

25W

Pin Count

6

Maximum Output Current

1.04A

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Height

30.4mm

Series

RAC25

Standards/Approvals

REACH & RoHS, LPS & reinforced Class II insulation, EN62368‑1, EN55032 Class B EMC, UL62368‑1, CE, CB, EN60335‑1, EN60601‑1‑2

Width

46.43mm

Length

83.23mm

Minimum Output Voltage

24V dc

Automotive Standard

No

COO (Country of Origin):
CN
The Recom AC/DC Converter with ultra-wide input range is specially designed for harsh industrial conditions of overvoltage. This power supply is capable of operating over a wide temperature range by just adding an external fuse, and offer LPS limited outp

Global safety certifications

Extremely compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy