Recom, AC/DC Converter 15.28 A, 36V dc, 34 V, Open Frame (5 x 3 in) RACM550-36SG/OF

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 549,10

(exc. VAT)

Kr. 1 936,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 549,10-
5 - 9Kr. 1 502,652%
10 - 24Kr. 1 456,205%
25 - 49Kr. 1 409,649%
50 +Kr. 1 363,1912%

*price indicative

RS Stock No.:
274-5233
Mfr. Part No.:
RACM550-36SG/OF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V ac

Maximum Output Voltage

36V dc

Mount Type

Screw

Output Power

550W

Maximum Output Current

15.28A

Package Type

Open Frame (5 x 3 in)

Minimum Input Voltage

80V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

RACM550

Standards/Approvals

CE

Automotive Standard

No

Minimum Output Voltage

34V

COO (Country of Origin):
CN
The Recom AC/DC Converter is designed to support up to 300 Watt continuous output power without fan cooling. The compact baseplate design enables direct heat dissipation through metal housings in the application.

Signals through remote sensing

ON or OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy