Recom, AC/DC Converter 16.67 A, 48V dc, 38.4 V, Open Frame RACM600-48SL/OF
- RS Stock No.:
- 274-3474
- Mfr. Part No.:
- RACM600-48SL/OF
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 280,84
(exc. VAT)
Kr. 2 851,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 280,84 |
| 5 - 9 | Kr. 2 212,44 |
| 10 - 24 | Kr. 2 144,04 |
| 25 - 49 | Kr. 2 075,52 |
| 50 + | Kr. 2 007,11 |
*price indicative
- RS Stock No.:
- 274-3474
- Mfr. Part No.:
- RACM600-48SL/OF
- Brand:
- Recom
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
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 275V dc | |
| Maximum Output Voltage | 48V dc | |
| Mount Type | Chassis | |
| Output Power | 600W | |
| Maximum Output Current | 16.67A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 80V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 196.8mm | |
| Width | 101.6mm | |
| Series | RACM600 | |
| Standards/Approvals | IEC 60601-1-2, REACH, IEC 60068-2-27, IEC 60068-2-6, EN55032 Class B, RoHS2+, IEC 62368 | |
| Height | 40.6mm | |
| Minimum Output Voltage | 38.4V | |
| Supply Current | 11.4A | |
| Minimum Output Current | 16.67A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 275V dc | ||
Maximum Output Voltage 48V dc | ||
Mount Type Chassis | ||
Output Power 600W | ||
Maximum Output Current 16.67A | ||
Package Type Open Frame | ||
Minimum Input Voltage 80V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 196.8mm | ||
Width 101.6mm | ||
Series RACM600 | ||
Standards/Approvals IEC 60601-1-2, REACH, IEC 60068-2-27, IEC 60068-2-6, EN55032 Class B, RoHS2+, IEC 62368 | ||
Height 40.6mm | ||
Minimum Output Voltage 38.4V | ||
Supply Current 11.4A | ||
Minimum Output Current 16.67A | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
The Recom AC/DC power supply units are designed to support operation in natural convection where conduction cooling is not an option for up to 450W continuous and peak power of up to 600W or 800W.
Redundant operation and active current sharing
IEC60601 MOPP insulation system
3 years warranty
Related links
- Recom 48V dc Open Frame RACM600-48SL/OF
- Recom 12V dc Open Frame RACM600-12SL/OF
- Recom 48V dc Open Frame (5 x 3 in) RACM550-48SG/OF
- Recom 24V Open Frame RACM60-24SK/OF
- Recom 36V dc Open Frame (5 x 3 in) RACM550-36SG/OF
- Recom 56V dc Open Frame (5 x 3 in) RACM550-56SG/OF
- Recom 24V dc Open Frame RACM90-24SK/OF
- Recom 48V dc Open Frame RACM130E-48SK/OF