Recom, AC/DC Converter 16.67 A, 48V dc, 38.4 V, Open Frame RACM600-48SL/OF
- RS Stock No.:
- 274-3473
- Mfr. Part No.:
- RACM600-48SL/OF
- Brand:
- Recom
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 box of 7 units)*
Kr. 15 467,41
(exc. VAT)
Kr. 19 334,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) ready to ship
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 15 467,41 | Kr. 2 209,63 | - |
| 5 - 9 | Kr. 15 003,39 | Kr. 2 143,341 | 2% |
| 10 - 24 | Kr. 14 539,36 | Kr. 2 077,051 | 6% |
| 25 - 49 | Kr. 14 075,34 | Kr. 2 010,763 | 9% |
| 50 + | Kr. 13 611,32 | Kr. 1 944,474 | 12% |
*price indicative
- RS Stock No.:
- 274-3473
- Mfr. Part No.:
- RACM600-48SL/OF
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 275V dc | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 48V dc | |
| Mount Type | Chassis | |
| Output Power | 600W | |
| Maximum Output Current | 16.67A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 80V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 40.6mm | |
| Width | 101.6mm | |
| Standards/Approvals | IEC 60601-1-2, REACH, IEC 60068-2-27, IEC 60068-2-6, EN55032 Class B, RoHS2+, IEC 62368 | |
| Series | RACM600 | |
| Length | 196.8mm | |
| Supply Current | 11.4A | |
| Minimum Output Voltage | 38.4V | |
| Minimum Output Current | 16.67A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 275V dc | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 48V dc | ||
Mount Type Chassis | ||
Output Power 600W | ||
Maximum Output Current 16.67A | ||
Package Type Open Frame | ||
Minimum Input Voltage 80V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 40.6mm | ||
Width 101.6mm | ||
Standards/Approvals IEC 60601-1-2, REACH, IEC 60068-2-27, IEC 60068-2-6, EN55032 Class B, RoHS2+, IEC 62368 | ||
Series RACM600 | ||
Length 196.8mm | ||
Supply Current 11.4A | ||
Minimum Output Voltage 38.4V | ||
Minimum Output Current 16.67A | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
Related links
- Recom 48V dc Open Frame RACM600-48SL/OF
- Recom 12V dc Open Frame RACM600-12SL/OF
- Recom 48V dc Open Frame (5 x 3 in) RACM550-48SG/OF
- Recom 24V Open Frame RACM60-24SK/OF
- Recom 36V dc Open Frame (5 x 3 in) RACM550-36SG/OF
- Recom 56V dc Open Frame (5 x 3 in) RACM550-56SG/OF
- Recom 24V dc Open Frame RACM90-24SK/OF
- Recom 48V dc Open Frame RACM130E-48SK/OF