Recom, AC/DC Converter 5.42 A, 24V dc, 24 V dc RACM130E-24SK/ENC
- RS Stock No.:
- 274-5355
- Mfr. Part No.:
- RACM130E-24SK/ENC
- Brand:
- Recom
Get a bulk buy discount
Add 5 more to save Kr. 62,95
View bulk pricing optionsSubtotal (1 unit)*
Kr. 418,50
(exc. VAT)
Kr. 523,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 418,50 | - |
| 5 - 9 | Kr. 405,91 | Kr. 62,95 |
| 10 - 24 | Kr. 393,43 | Kr. 250,70 |
| 25 - 49 | Kr. 380,83 | Kr. 941,75 |
| 50 + | Kr. 368,24 | Kr. 2 513,00 |
*price indicative
- RS Stock No.:
- 274-5355
- Mfr. Part No.:
- RACM130E-24SK/ENC
- Brand:
- Recom
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
| Brand | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V dc | |
| Mount Type | Chassis | |
| Output Power | 130W | |
| Maximum Output Current | 5.42A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 45°C | |
| Series | RACM130E | |
| Length | 118.3mm | |
| Height | 38.7mm | |
| Standards/Approvals | EN62368‑1, UL62368‑1, EN60335‑1, EN60601‑1‑2, CB, CE, EN55032 Class B EMC, REACH & RoHS, LPS & reinforced Class II insulation | |
| Width | 62.7mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V dc | ||
Mount Type Chassis | ||
Output Power 130W | ||
Maximum Output Current 5.42A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 45°C | ||
Series RACM130E | ||
Length 118.3mm | ||
Height 38.7mm | ||
Standards/Approvals EN62368‑1, UL62368‑1, EN60335‑1, EN60601‑1‑2, CB, CE, EN55032 Class B EMC, REACH & RoHS, LPS & reinforced Class II insulation | ||
Width 62.7mm | ||
Automotive Standard No | ||
Minimum Output Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Recom AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The input is wide-range for nominal and the output is tightly regulated.
Most versatile
Easy system integration
Related links
- Recom 24V dc, 24 V dc RACM130E-24SK/ENC
- Recom 24V dc Open Frame RACM130E-24SK/OF
- Recom 24V dc, 24 V dc RACM90-24SK/ENC
- Recom 48V dc, 48 V dc RACM130E-48SK/ENC
- Recom 15V dc, 15 V dc RACM130E-15SK/ENC
- Recom 12V dc, 12 V dc RACM130E-12SK/ENC
- Recom 24V dc, 24 V dc 6-Pin RAC25-24SK/480
- Recom 24V dc Potted RACM30-24SK/277/W